2. Optoelectronics & Displays
                      3. Displays
                      4. LED Displays
                      5. 7 Segment LED Displays
                      Print Page

                      HDSP-311E

                      7 Segment LED Display, Red, 20 mA, 2.05 V, 3.2 mcd, 1, 10.16 mm

                      BROADCOM HDSP-311E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part NoHDSP-311E
                      Newark Part No.31AJ5244
                      Product RangeHDSP-311x
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      661 In Stock

                      Need more?

                      197 Delivery in 1-3 Business Days(US stock)
                      464 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$2.060
                      10+$1.530
                      100+$1.320
                      680+$1.110
                      1020+$1.050
                      2720+$0.987
                      10200+$0.945
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part NoHDSP-311E
                      Newark Part No.31AJ5244
                      Product RangeHDSP-311x
                      Technical Datasheet

                      Data Sheet

                      LED ColorRed
                      Forward Current If20mA
                      Forward Voltage2.05V
                      Luminous Intensity3.2mcd
                      No. of Digits / Alpha1
                      Character Size10.16mm
                      Common ConnectionCommon Anode
                      Product RangeHDSP-311x
                      SVHCNo SVHC (12-Jan-2017)

                      Technical Specifications

                      LED Color

                      Red

                      Forward Voltage

                      2.05V

                      No. of Digits / Alpha

                      1

                      Common Connection

                      Common Anode

                      SVHC

                      No SVHC (12-Jan-2017)

                      Forward Current If

                      20mA

                      Luminous Intensity

                      3.2mcd

                      Character Size

                      10.16mm

                      Product Range

                      HDSP-311x

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate