2. Optoelectronics & Displays
                      3. Displays
                      4. LED Displays
                      5. 7 Segment LED Displays
                      Print Page

                      HDSP-513G

                      7 Segment LED Display, Green, 20 mA, 2.25 V, 4.1 mcd, 1, 14.22 mm

                      BROADCOM HDSP-513G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part NoHDSP-513G
                      Newark Part No.31AJ5248
                      Product RangeHDSP-513x
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)
                      QuantityPrice
                      1+$1.940
                      10+$1.380
                      100+$1.160
                      800+$0.919
                      1200+$0.869
                      2800+$0.813
                      10000+$0.742
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.94
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part NoHDSP-513G
                      Newark Part No.31AJ5248
                      Product RangeHDSP-513x
                      Technical Datasheet

                      Data Sheet

                      LED ColorGreen
                      Forward Current If20mA
                      Forward Voltage2.25V
                      Luminous Intensity4.1mcd
                      No. of Digits / Alpha1
                      Character Size14.22mm
                      Common ConnectionCommon Cathode
                      Product RangeHDSP-513x
                      SVHCNo SVHC (12-Jan-2017)

                      Technical Specifications

                      LED Color

                      Green

                      Forward Voltage

                      2.25V

                      No. of Digits / Alpha

                      1

                      Common Connection

                      Common Cathode

                      SVHC

                      No SVHC (12-Jan-2017)

                      Forward Current If

                      20mA

                      Luminous Intensity

                      4.1mcd

                      Character Size

                      14.22mm

                      Product Range

                      HDSP-513x

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate