2. Optoelectronics & Displays
                                                                                                  3. Displays
                                                                                                  4. LED Displays
                                                                                                  5. Dot Matrix LED Displays
                                                                                                  Print Page

                                                                                                  HDSP-703G

                                                                                                  LED Dot Matrix Display, Green, 2.25 V, 2.5 mcd, 5 x 7, 17.78mm x 12.7mm, 568 nm

                                                                                                  BROADCOM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BROADCOM HDSP-703G
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoHDSP-703G
                                                                                                  Newark Part No.31AJ5254
                                                                                                  Product RangeHDSP-70xG
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  10 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$0.879
                                                                                                  10+$0.879
                                                                                                  25+$0.879
                                                                                                  50+$0.879
                                                                                                  100+$0.879
                                                                                                  250+$0.879
                                                                                                  600+$0.879
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $0.88
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  BROADCOM
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoHDSP-703G
                                                                                                  Newark Part No.31AJ5254
                                                                                                  Product RangeHDSP-70xG
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  LED ColorGreen
                                                                                                  Forward Voltage2.25V
                                                                                                  Luminous Intensity2.5mcd
                                                                                                  Display Dots x Lines5 x 7
                                                                                                  Display Size17.78mm x 12.7mm
                                                                                                  Peak Wavelength568nm
                                                                                                  Product RangeHDSP-70xG
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  LED Color

                                                                                                  Green

                                                                                                  Luminous Intensity

                                                                                                  2.5mcd

                                                                                                  Display Size

                                                                                                  17.78mm x 12.7mm

                                                                                                  Product Range

                                                                                                  HDSP-70xG

                                                                                                  Forward Voltage

                                                                                                  2.25V

                                                                                                  Display Dots x Lines

                                                                                                  5 x 7

                                                                                                  Peak Wavelength

                                                                                                  568nm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG