2. Optoelectronics & Displays
                                                                                                  3. Displays
                                                                                                  4. LED Displays
                                                                                                  5. Dot Matrix LED Displays
                                                                                                  Print Page

                                                                                                  LDM-12457NI

                                                                                                  LED Dot Matrix Display, 2 V, 3.9 cd, 31.99mm x 22.85mm, 635 nm

                                                                                                  LUMEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LUMEX LDM-12457NI
                                                                                                  ManufacturerLUMEX
                                                                                                  Manufacturer Part NoLDM-12457NI
                                                                                                  Newark Part No.19J7943
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)

                                                                                                  Product Information

                                                                                                  LUMEX
                                                                                                  ManufacturerLUMEX
                                                                                                  Manufacturer Part NoLDM-12457NI
                                                                                                  Newark Part No.19J7943
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  LED Color-
                                                                                                  Forward Voltage2V
                                                                                                  Luminous Intensity3.9cd
                                                                                                  Display Dots x Lines-
                                                                                                  Display Size31.99mm x 22.85mm
                                                                                                  Peak Wavelength635nm
                                                                                                  Product Range-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Technical Specifications

                                                                                                  LED Color

                                                                                                  -

                                                                                                  Luminous Intensity

                                                                                                  3.9cd

                                                                                                  Display Size

                                                                                                  31.99mm x 22.85mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Forward Voltage

                                                                                                  2V

                                                                                                  Display Dots x Lines

                                                                                                  -

                                                                                                  Peak Wavelength

                                                                                                  635nm

                                                                                                  MSL

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  ESG