New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
                      2. Optoelectronics & Displays
                      3. Displays
                      4. OLED Displays
                      5. Graphic OLED Displays
                      Print Page

                      MDOG128032A1V-YI

                      Graphic OLED, 128 x 32 Pixels, Yellow on Black, 3V, I2C, 30mm x 11.5mm, -40 °C

                      MIDAS DISPLAYS MDOG128032A1V-YI
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMDOG128032A1V-YI
                      Newark Part No.45AJ5945
                      Product RangeMDOG128032A1
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      37 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$10.030
                      10+$9.070
                      25+$8.290
                      72+$7.750
                      108+$7.260
                      252+$6.160
                      504+$5.980
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $10.03
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMDOG128032A1V-YI
                      Newark Part No.45AJ5945
                      Product RangeMDOG128032A1
                      Technical Datasheet

                      Data Sheet

                      Resolution128 x 32 Pixels
                      Display AppearanceYellow on Black
                      Logic Voltage3V
                      Module Size30mm x 11.5mm
                      Operating Temperature Min-40°C
                      Operating Temperature Max80°C
                      Display ConstructionCOG
                      Product RangeMDOG128032A1
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      • Module dimension: 30.0× 11.5 × 1.26 mm
                      • Active area: 22.384 × 5.584 mm
                      • Dot Matrix: 128x32
                      • Pixel size: 0.152 × 0.152 mm
                      • Pixel pitch: 0.175 × 0.175 mm
                      • Display Mode:Passive Matrix
                      • 1/32 Duty
                      • Display Colour: Yellow
                      • IC: SSD1306
                      • Interface:I2C
                      • Size: 0.91"

                      Technical Specifications

                      Resolution

                      128 x 32 Pixels

                      Logic Voltage

                      3V

                      Operating Temperature Min

                      -40°C

                      Display Construction

                      COG

                      SVHC

                      No SVHC (27-Jun-2024)

                      Display Appearance

                      Yellow on Black

                      Module Size

                      30mm x 11.5mm

                      Operating Temperature Max

                      80°C

                      Product Range

                      MDOG128032A1

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate