Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOG160128B1Y-RGBM
Newark Part No.32AK8299
Technical Datasheet
83 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $36.000 |
5+ | $34.340 |
10+ | $32.650 |
30+ | $30.950 |
50+ | $29.120 |
100+ | $28.570 |
250+ | $27.760 |
Price for:Each
Minimum: 1
Multiple: 1
$36.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOG160128B1Y-RGBM
Newark Part No.32AK8299
Technical Datasheet
Resolution160 x 128 Pixels
Display AppearanceRGB on Black
Logic Voltage3V
Module Size39.9mm x 48.5mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Display ConstructionCOG
Product Range-
Product Overview
- 1.69” graphic OLED (Organic Light Emitting Diode) with 160x128 resolution
- RGB full colour
- Chip-on-glass construction
- SSD1333 controller
- I²C, parallel, SPI interface
- Superb all-round view angles
- Operating temperature range from -40°C to +70°C
- 39.90 x 48.50 x 1.60mm module dimension
- 35.57mm x 28.86mm active area
- 0.045 x 0.194mm dot size
Technical Specifications
Resolution
160 x 128 Pixels
Logic Voltage
3V
Operating Temperature Min
-40°C
Display Construction
COG
SVHC
No SVHC (27-Jun-2024)
Display Appearance
RGB on Black
Module Size
39.9mm x 48.5mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate