KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. Displays
                                                                                                  4. OLED Displays
                                                                                                  5. Graphic OLED Displays
                                                                                                  Print Page

                                                                                                  MCOB20805AV-EYP

                                                                                                  Graphic OLED, 8 x 2, Yellow on Black, 5V, Parallel, 58mm x 32mm

                                                                                                  MIDAS DISPLAYS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MIDAS DISPLAYS MCOB20805AV-EYP
                                                                                                  MIDAS DISPLAYS MCOB20805AV-EYP
                                                                                                  MIDAS DISPLAYS MCOB20805AV-EYP
                                                                                                  ManufacturerMIDAS DISPLAYS
                                                                                                  Manufacturer Part NoMCOB20805AV-EYP
                                                                                                  Newark Part No.77T3018
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 23 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$25.470
                                                                                                  5+$24.150
                                                                                                  10+$22.840
                                                                                                  25+$21.490
                                                                                                  72+$20.040
                                                                                                  108+$19.610
                                                                                                  252+$18.970
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $25.47
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MIDAS DISPLAYS
                                                                                                  ManufacturerMIDAS DISPLAYS
                                                                                                  Manufacturer Part NoMCOB20805AV-EYP
                                                                                                  Newark Part No.77T3018
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Resolution8 x 2
                                                                                                  Display AppearanceYellow on Black
                                                                                                  Logic Voltage5V
                                                                                                  Interface TypeParallel
                                                                                                  Module Size58mm x 32mm
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max80°C
                                                                                                  Display ConstructionCOB
                                                                                                  Product Range-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The MCOB20805AV-EYP is a 8-character x 2 lines graphic OLED Display with character passive matrix module type.

                                                                                                  • 1/16 Duty
                                                                                                  • Yellow emitting colour
                                                                                                  • Fast response time
                                                                                                  • High contrast
                                                                                                  • 3 Times 100% QC examination
                                                                                                  • Protection circuit
                                                                                                  • Long life
                                                                                                  • Anti-UV version
                                                                                                  • Twice selection of LED materials
                                                                                                  • N series technology

                                                                                                  Applications

                                                                                                  Industrial, Imaging, Video & Vision

                                                                                                  Technical Specifications

                                                                                                  Resolution

                                                                                                  8 x 2

                                                                                                  Logic Voltage

                                                                                                  5V

                                                                                                  Module Size

                                                                                                  58mm x 32mm

                                                                                                  Operating Temperature Max

                                                                                                  80°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Display Appearance

                                                                                                  Yellow on Black

                                                                                                  Interface Type

                                                                                                  Parallel

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Display Construction

                                                                                                  COB

                                                                                                  MSL

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  CAD/Ultra_Librarian EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate