2. Optoelectronics & Displays
                      3. Fiber Optic Products
                      4. Fiber Optic Receivers
                      Print Page

                      HFBR-2523Z

                      Fiber Optic Receiver, Versatile Link, 660 nm, 115 Kbps, 120 m, HFBR-0500Z Series

                      Date/Lot Code

                      BROADCOM HFBR-2523Z
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part NoHFBR-2523Z
                      Newark Part No.71K0282
                      Product RangeHFBR-0500Z
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      845 In Stock

                      Need more?

                      531 Delivery in 1-3 Business Days(US stock)
                      314 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$13.020
                      10+$12.020
                      25+$12.020
                      50+$12.020
                      100+$11.170
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $13.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part NoHFBR-2523Z
                      Newark Part No.71K0282
                      Product RangeHFBR-0500Z
                      Technical Datasheet

                      Data Sheet

                      Wavelength Typ660nm
                      Data Rate Max40Kbaud
                      Data Transmission Distance110m
                      Product RangeHFBR-0500Z
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The HFBR-2523Z is a 40kbaud Low Current/Extended Distance Versatile Link Fibre Optic Receiver ideal for solving problems with voltage isolation/insulation, EMI/RFI immunity or data security. A shield has been integrated into the receiver IC to provide additional, localized noise immunity. The internal optics has been optimized for use with 1mm diameter plastic optical fibre. Versatile Link specifications incorporate all connector interface losses. Therefore, optical calculations for common link applications are simplified. This 600nm horizontal receiver is compatible with standard TTL circuitry.

                      • 6mA Peak supply current
                      • Interlocking feature
                      • High noise immunity
                      • Flame-retardant
                      • 0 to 70°C Temperature range

                      Applications

                      Communications & Networking, Fibre Optics, Automotive

                      Technical Specifications

                      Wavelength Typ

                      660nm

                      Data Transmission Distance

                      110m

                      SVHC

                      No SVHC (23-Jan-2024)

                      Data Rate Max

                      40Kbaud

                      Product Range

                      HFBR-0500Z

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability