• 3D Printing Solutions
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
                      2. Optoelectronics & Displays
                      3. Fiber Optic Products
                      4. Fiber Optic Transceiver Modules
                      Print Page

                      GMFIBER-SFP-500

                      Fiber Optic Transceiver, 850 nm, 3.3 V, 1.25 Gbps, Sixnet Series

                      RED LION GMFIBER-SFP-500
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRED LION
                      Manufacturer Part NoGMFIBER-SFP-500
                      Newark Part No.87X5278
                      Product RangeSixnet Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 2 week(s)
                      QuantityPrice
                      1+$344.240
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $344.24
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRED LION
                      Manufacturer Part NoGMFIBER-SFP-500
                      Newark Part No.87X5278
                      Product RangeSixnet Series
                      Technical Datasheet

                      Data Sheet

                      Wavelength Typ850nm
                      Supply Voltage3.3V
                      Data Rate Max1.25Gbps
                      Product RangeSixnet Series
                      SVHCNo SVHC (08-Jul-2021)

                      Technical Specifications

                      Wavelength Typ

                      850nm

                      Data Rate Max

                      1.25Gbps

                      SVHC

                      No SVHC (08-Jul-2021)

                      Supply Voltage

                      3.3V

                      Product Range

                      Sixnet Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A991
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate