2. Optoelectronics & Displays
                                                                                                  3. Fiber Optic Products
                                                                                                  4. Fiber Optic Transceivers
                                                                                                  Print Page

                                                                                                  SFP-GSM3-40K

                                                                                                  Transceiver, Duplex LC, Single Mode, 1.25 Gbps, 40 km Distance, 1310 nm, -40 to 85 °C, SFP-G Series

                                                                                                  ADVANTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADVANTECH SFP-GSM3-40K
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoSFP-GSM3-40K
                                                                                                  Newark Part No.24AM0347
                                                                                                  Product RangeSFP-G Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$94.860
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $94.86
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoSFP-GSM3-40K
                                                                                                  Newark Part No.24AM0347
                                                                                                  Product RangeSFP-G Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wavelength Typ1310nm
                                                                                                  Supply Current-
                                                                                                  Data Transmission Distance40km
                                                                                                  Data Rate Max1.25Gbps
                                                                                                  Supply Voltage-
                                                                                                  Power Rating-
                                                                                                  Product RangeSFP-G Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Wavelength Typ

                                                                                                  1310nm

                                                                                                  Data Transmission Distance

                                                                                                  40km

                                                                                                  Supply Voltage

                                                                                                  -

                                                                                                  Product Range

                                                                                                  SFP-G Series

                                                                                                  Supply Current

                                                                                                  -

                                                                                                  Data Rate Max

                                                                                                  1.25Gbps

                                                                                                  Power Rating

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility