2. Optoelectronics & Displays
                      3. Fiber Optic Products
                      4. Fiber Optic Transmitters
                      Print Page

                      AFBR-1529Z

                      Fiber Optic Transmitter, 650 nm, 50 m, 30 mA, 2.3 V

                      BROADCOM AFBR-1529Z
                      BROADCOM AFBR-1529Z
                      BROADCOM AFBR-1529Z
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part NoAFBR-1529Z
                      Newark Part No.58Y4480
                      Product RangeAFBR Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      704 In Stock

                      Need more?

                      150 Delivery in 1-3 Business Days(US stock)
                      554 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$9.160
                      10+$9.160
                      25+$9.160
                      50+$9.160
                      100+$9.160
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.16
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part NoAFBR-1529Z
                      Newark Part No.58Y4480
                      Product RangeAFBR Series
                      Technical Datasheet

                      Data Sheet

                      Wavelength Typ650nm
                      Data Rate Max-
                      Data Transmission Distance50m
                      Forward Current If30mA
                      Forward Voltage2.3V
                      Reverse Voltage Vr-
                      Signal Rate Max10Mbaud
                      Fibre Optic Connector TypeVlink
                      Product RangeAFBR Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Wavelength Typ

                      650nm

                      Data Transmission Distance

                      50m

                      Forward Voltage

                      2.3V

                      Signal Rate Max

                      10Mbaud

                      Product Range

                      AFBR Series

                      Data Rate Max

                      -

                      Forward Current If

                      30mA

                      Reverse Voltage Vr

                      -

                      Fibre Optic Connector Type

                      Vlink

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate