• 3D Printing Solutions
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
                      2. Optoelectronics & Displays
                      3. Laser Products
                      4. Laser Diodes
                      Print Page

                      2008361

                      Laser Diode, Visible, 655 nm, 3 Pins, Through Hole, 5 mW

                      LASER COMPONENTS 2008361
                      LASER COMPONENTS 2008361
                      LASER COMPONENTS 2008361
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLASER COMPONENTS
                      Manufacturer Part No2008361
                      Newark Part No.25M7537
                      Product RangeADL-650
                      Also Known AsADL-65055TL
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+$3.520
                      10+$3.220
                      30+$2.980
                      50+$2.980
                      100+$2.980
                      250+$2.580
                      500+$2.520
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLASER COMPONENTS
                      Manufacturer Part No2008361
                      Newark Part No.25M7537
                      Product RangeADL-650
                      Also Known AsADL-65055TL
                      Technical Datasheet

                      Data Sheet

                      Wavelength Typ655nm
                      No. of Pins3Pins
                      Diode Case StyleThrough Hole
                      Output Power5mW
                      Output Power (VA)5mW
                      Data Rate Max-
                      Laser Class-
                      Operating Temperature Min-10°C
                      Operating Temperature Max50°C
                      Current Rating25mA
                      Product RangeADL-650
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The 2008361 from Laser Components is a visible laser diode with PCB pins. This device is used for general purpose red laser light source, industrial laser markers/measuring instruments and laser pointers.

                      • Typical wavelength of 655nm
                      • FFP single lateral mode
                      • High precision assembly
                      • High reliability
                      • Typical operating current of 25mA
                      • Typical operating voltage of 2.2V
                      • Output power of 5mW
                      • Operating temperature range from -10°C to 50°C

                      Applications

                      Industrial

                      Technical Specifications

                      Wavelength Typ

                      655nm

                      Diode Case Style

                      Through Hole

                      Output Power (VA)

                      5mW

                      Laser Class

                      -

                      Operating Temperature Max

                      50°C

                      Product Range

                      ADL-650

                      No. of Pins

                      3Pins

                      Output Power

                      5mW

                      Data Rate Max

                      -

                      Operating Temperature Min

                      -10°C

                      Current Rating

                      25mA

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate