Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $32.860 |
5+ | $29.860 |
10+ | $26.840 |
25+ | $25.690 |
50+ | $24.520 |
100+ | $23.370 |
Price for:Each
Minimum: 1
Multiple: 1
$32.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Wavelength Typ
905nm
Diode Case Style
Metal Can
Output Power
145W
Laser Class
Class IV
Operating Temperature Max
85°C
Product Range
-
No. of Pins
3Pins
Output Power (VA)
145W
Data Rate Max
-
Operating Temperature Min
-40°C
Current Rating
46A
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability