Print Page
Image is for illustrative purposes only. Please refer to product description.

472 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.810 |
| 10+ | $5.110 |
| 25+ | $4.770 |
| 50+ | $4.450 |
| 100+ | $4.120 |
Price for:Each
Minimum: 1
Multiple: 1
$6.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRLD2BPNG5-00A
Newark Part No.86AK7816
Wavelength Typ792nm
No. of Pins4Pins
Diode Case StyleMetal Can
Output Power (VA)25mW
Output Power25mW
Data Rate Max-
Laser ClassClass 3B
Operating Temperature Min-10°C
Operating Temperature Max60°C
Current Rating42mA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wavelength Typ
792nm
Diode Case Style
Metal Can
Output Power
25mW
Laser Class
Class 3B
Operating Temperature Max
60°C
Product Range
-
No. of Pins
4Pins
Output Power (VA)
25mW
Data Rate Max
-
Operating Temperature Min
-10°C
Current Rating
42mA
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability