2. Optoelectronics & Displays
                      3. LED Products
                      4. Standard White LEDs - Under 75mA
                      Print Page

                      10-2603.3178K

                      LED, White, Through Hole, T-1 (3mm), 20 mA, 3.2 V, 4.6 cd

                      Date/Lot Code

                      EAO 10-2603.3178K
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEAO
                      Manufacturer Part No10-2603.3178K
                      Newark Part No.05AC2072
                      Product Range10 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.770
                      10+$1.770
                      25+$1.770
                      50+$1.770
                      100+$1.770
                      250+$1.770
                      500+$1.770
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.77
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEAO
                      Manufacturer Part No10-2603.3178K
                      Newark Part No.05AC2072
                      Product Range10 Series
                      Technical Datasheet

                      Data Sheet

                      LED ColorWhite
                      LED MountingThrough Hole
                      Bulb SizeT-1 (3mm)
                      Forward Current If20mA
                      Forward Voltage3.2V
                      Luminous Intensity4.6cd
                      Viewing Angle-
                      Lens ShapeRound
                      Product Range10 Series
                      Automotive Qualification Standard-
                      SVHCNo SVHC (10-Jun-2022)

                      Technical Specifications

                      LED Color

                      White

                      Bulb Size

                      T-1 (3mm)

                      Forward Voltage

                      3.2V

                      Viewing Angle

                      -

                      Product Range

                      10 Series

                      SVHC

                      No SVHC (10-Jun-2022)

                      LED Mounting

                      Through Hole

                      Forward Current If

                      20mA

                      Luminous Intensity

                      4.6cd

                      Lens Shape

                      Round

                      Automotive Qualification Standard

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability