2. Optoelectronics & Displays
                      3. LED Products
                      4. Standard White LEDs - Under 75mA
                      Print Page

                      LTH3MM12VFR4400

                      LED, White, Through Hole, T-1 (3mm), 12 mA, 12 V, 2.5 cd

                      Date/Lot Code

                      VCC / VISUAL COMMUNICATIONS COMPANY LTH3MM12VFR4400
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
                      Manufacturer Part NoLTH3MM12VFR4400
                      Newark Part No.17AC7092
                      Product RangeLTH3MM12V Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      325 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.656
                      10+$0.656
                      100+$0.601
                      500+$0.555
                      1000+$0.552
                      3000+$0.522
                      10000+$0.472
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
                      Manufacturer Part NoLTH3MM12VFR4400
                      Newark Part No.17AC7092
                      Product RangeLTH3MM12V Series
                      Technical Datasheet

                      Data Sheet

                      LED ColorWhite
                      LED MountingThrough Hole
                      Bulb SizeT-1 (3mm)
                      Forward Current If12mA
                      Forward Voltage12V
                      Luminous Intensity2.5cd
                      Viewing Angle35°
                      Lens ShapeRound
                      Product RangeLTH3MM12V Series
                      Automotive Qualification Standard-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The LTH3MM12VFR4400 is a white water clear T-1 (3mm) through hole LED. It is used in automotive, indoor and outdoor indication, industrial, appliances and consumer equipments, storage servers, boats, railway, electronic devices, residential and landscape lighting and infrastructure.

                      • Made with AlInGaP, with flange
                      • Integrated resistor for 12VDC operation
                      • High brightness LED
                      • Luminous intensity of 2500mcd
                      • Peak emission wavelength of 635nm, dominant wavelength of 625nm
                      • Maximum forward voltage of 13V
                      • Spectral line half-width of 17nm
                      • Viewing angle of 30°, round top shape
                      • Operating temperature range from -40°C to +85°C
                      • Power dissipation of 85mW

                      Applications

                      Signalling

                      Technical Specifications

                      LED Color

                      White

                      Bulb Size

                      T-1 (3mm)

                      Forward Voltage

                      12V

                      Viewing Angle

                      35°

                      Product Range

                      LTH3MM12V Series

                      MSL

                      -

                      LED Mounting

                      Through Hole

                      Forward Current If

                      12mA

                      Luminous Intensity

                      2.5cd

                      Lens Shape

                      Round

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability