2. Optoelectronics & Displays
                      3. LED Products
                      4. Standard White LEDs - Under 75mA
                      Print Page

                      OVL-5521

                      LED, White, Through Hole, T-1 3/4 (5mm), 30 mA, 4 V, 18 cd

                      MULTICOMP PRO OVL-5521
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoOVL-5521
                      Newark Part No.15R2199
                      Product RangeOVL-55
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      26 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.072
                      10+$0.072
                      100+$0.072
                      200+$0.072
                      500+$0.072
                      1000+$0.072
                      2000+$0.072
                      5000+$0.072
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.07
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoOVL-5521
                      Newark Part No.15R2199
                      Product RangeOVL-55
                      Technical Datasheet

                      Data Sheet

                      LED ColorWhite
                      LED MountingThrough Hole
                      Bulb SizeT-1 3/4 (5mm)
                      Forward Current If30mA
                      Forward Voltage4V
                      Luminous Intensity18cd
                      Viewing Angle15°
                      Lens ShapeDome
                      Product RangeOVL-55
                      Automotive Qualification Standard-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Alternatives for OVL-5521

                      2 Products Found

                      Product Overview

                      The OVL-5521 from Multicomp Pro is a through hole round shape mega white colour LED made of InGaN /sapphire material.

                      • Standard bulb size of T-1 3/4 (5mm)
                      • Forward voltage is 4V
                      • Forward current is 20mA
                      • Luminous intensity is 18000mcd
                      • Viewing angle is 15°
                      • Water clear lens type
                      • Multicomp Pro products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      LED Lighting, Portable Devices, Industrial, Consumer Electronics

                      Technical Specifications

                      LED Color

                      White

                      Bulb Size

                      T-1 3/4 (5mm)

                      Forward Voltage

                      4V

                      Viewing Angle

                      15°

                      Product Range

                      OVL-55

                      MSL

                      -

                      LED Mounting

                      Through Hole

                      Forward Current If

                      30mA

                      Luminous Intensity

                      18cd

                      Lens Shape

                      Dome

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate