Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoOVS-0801
Newark Part No.15R2209
Product RangeOVS-08
Technical Datasheet
55,227 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.495 |
10+ | $0.374 |
100+ | $0.251 |
200+ | $0.195 |
500+ | $0.160 |
1000+ | $0.127 |
2000+ | $0.118 |
5000+ | $0.112 |
Price for:Each
Minimum: 5
Multiple: 5
$2.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoOVS-0801
Newark Part No.15R2209
Product RangeOVS-08
Technical Datasheet
LED ColorWhite
LED MountingSMD
Bulb Size1.25mm x 1.4mm
Forward Current If20mA
Forward Voltage3.2V
Luminous Intensity400mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeOVS-08
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OVS-0801 from Multicomp Pro is a surface mount rectangular shape mega white colour LED made of InGaN /sapphire material.
- Standard 0805 package
- Forward voltage is 4V
- Forward current (If) is 20mA
- Luminous intensity of 400mcd
- Dominant wavelength is 650nm
- Viewing angle is 140°
- Water clear lens type
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Color
White
Bulb Size
1.25mm x 1.4mm
Forward Voltage
3.2V
Viewing Angle
140°
Product Range
OVS-08
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
400mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for OVS-0801
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability