ALPHAWIRE
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
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. Light Pipe LED Assemblies
                                                                                                  Print Page

                                                                                                  SMFLP

                                                                                                  LED Light Pipe, Adapter, Flexible, Round

                                                                                                  Date/Lot Code

                                                                                                  BIVAR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BIVAR SMFLP
                                                                                                  ManufacturerBIVAR
                                                                                                  Manufacturer Part NoSMFLP
                                                                                                  Newark Part No.71P8473
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  69 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$0.829
                                                                                                  10+$0.613
                                                                                                  100+$0.539
                                                                                                  500+$0.512
                                                                                                  1000+$0.487
                                                                                                  2500+$0.465
                                                                                                  10000+$0.458
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $0.83
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BIVAR
                                                                                                  ManufacturerBIVAR
                                                                                                  Manufacturer Part NoSMFLP
                                                                                                  Newark Part No.71P8473
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  LED ColorTransparent
                                                                                                  LED MountingSMD
                                                                                                  Forward Current If-
                                                                                                  Length-
                                                                                                  Forward Voltage-
                                                                                                  Wavelength Typ-
                                                                                                  Luminous Intensity-
                                                                                                  Light Pipe DesignCircular with Flat Top
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The SMFLP is a vertical SMD flexible Light Pipe Assembly with surface mount LED adaptor, made of nylon 6/6. It features clear color polycarbonate lens cap and front panel mount lens. The SMD adapter can be used with all of Bivar's top emitting surface mount LEDs.

                                                                                                  • UL94V-0 Flammability rating
                                                                                                  • 4.2mm Diameter low profile lens cap

                                                                                                  Applications

                                                                                                  Lighting

                                                                                                  Technical Specifications

                                                                                                  LED Color

                                                                                                  Transparent

                                                                                                  Forward Current If

                                                                                                  -

                                                                                                  Forward Voltage

                                                                                                  -

                                                                                                  Luminous Intensity

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  LED Mounting

                                                                                                  SMD

                                                                                                  Length

                                                                                                  -

                                                                                                  Wavelength Typ

                                                                                                  -

                                                                                                  Light Pipe Design

                                                                                                  Circular with Flat Top

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for SMFLP

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability