• 3D Printing Solutions
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
                      2. Optoelectronics & Displays
                      3. Optocouplers
                      4. Gate Drive Output Optocouplers
                      Print Page

                      ACPL-T350-560E

                      Optocoupler, 1 Channel, Surface Mount DIP, 8 Pins, 3.75 kV, ACPL-T350 Series

                      BROADCOM ACPL-T350-560E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part NoACPL-T350-560E
                      Newark Part No.68AJ1485
                      Product RangeACPL-T350
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      85 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.240
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.24
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part NoACPL-T350-560E
                      Newark Part No.68AJ1485
                      Product RangeACPL-T350
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1 Channel
                      Optocoupler Case StyleSurface Mount DIP
                      No. of Pins8Pins
                      Isolation Voltage3.75kV
                      Product RangeACPL-T350
                      SVHCNo SVHC (12-Jan-2017)

                      Product Overview

                      ACPL-T350-560E is a IGBT gate driver optocoupler with low ICC. The ACPL-T350 contains a GaAsP LED. The LED is optically coupled with an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate-controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving IGBTs with ratings up to 1200V/100A. Applications include IGBT/MOSFET gate drive, inverter for home appliances, industrial inverters, switching power supplies (SPS).

                      • Under-voltage lockout (UVLO) protection with hysteresis
                      • Wide operating VCC range: 15V to 30V
                      • UL recognized 3750Vrms for 1 minute, CSA approved
                      • 2.5A absolute maximum peak output current
                      • 15kV/μs minimum common mode rejection (CMR) at VCM=1500V
                      • 1.5V maximum low-level output voltage (VOL)
                      • 500-ns maximum switching speed
                      • ICC=4mA maximum supply current
                      • 300-mil DIP-8 package
                      • Industrial temperature range from -40°C to 100°C

                      Technical Specifications

                      No. of Channels

                      1 Channel

                      No. of Pins

                      8Pins

                      Product Range

                      ACPL-T350

                      Optocoupler Case Style

                      Surface Mount DIP

                      Isolation Voltage

                      3.75kV

                      SVHC

                      No SVHC (12-Jan-2017)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for ACPL-T350-560E

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate