2. Optoelectronics & Displays
                      3. Panel Mount Indicators, Bases & Lenses
                      4. Incandescent Indicators
                      Print Page

                      2390QD5-28V

                      Incandescent Lamp, Solder Terminal, 0.81 mm, 28 V, Rectangular, 2390QD Series

                      Date/Lot Code

                      VCC / VISUAL COMMUNICATIONS COMPANY 2390QD5-28V
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
                      Manufacturer Part No2390QD5-28V
                      Newark Part No.18M8015
                      Product Range2390QD Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      415 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5.610
                      10+$5.180
                      25+$5.180
                      50+$4.800
                      100+$4.490
                      300+$4.490
                      500+$4.240
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.61
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
                      Manufacturer Part No2390QD5-28V
                      Newark Part No.18M8015
                      Product Range2390QD Series
                      Technical Datasheet

                      Data Sheet

                      Lamp Base TypeSolder Terminal
                      Mounting Hole Dia0.81mm
                      Current Rating-
                      Supply Voltage28V
                      Lens ShapeRectangular
                      Product Range2390QD Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 2390QD5-28V is a 28V panel mount green incandescent Indicator Light, non-relampable with solder terminal lamp base. The 2390Q-series with polished stainless steel bezel, white nylon housing, polycarbonate lens and tinned brass terminals. Indicators snap fit into 0.032-inch hole in 0.02/0.1-inch panels.

                      Applications

                      Lighting

                      Technical Specifications

                      Lamp Base Type

                      Solder Terminal

                      Current Rating

                      -

                      Lens Shape

                      Rectangular

                      SVHC

                      No SVHC (21-Jan-2025)

                      Mounting Hole Dia

                      0.81mm

                      Supply Voltage

                      28V

                      Product Range

                      2390QD Series

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability