2. Optoelectronics & Displays
                      3. Panel Mount Indicators, Bases & Lenses
                      4. Incandescent Indicators
                      Print Page

                      32RG3-2113T

                      Incandescent Lamp, Solder Terminal, 12.7 mm, 100 mA, 14 V, 32 Series

                      LEECRAFT 32RG3-2113T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLEECRAFT
                      Manufacturer Part No32RG3-2113T
                      Newark Part No.60F1487
                      Product Range32 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerLEECRAFT
                      Manufacturer Part No32RG3-2113T
                      Newark Part No.60F1487
                      Product Range32 Series
                      Technical Datasheet

                      Data Sheet

                      Lamp Base TypeSolder Terminal
                      Mounting Hole Dia12.7mm
                      Current Rating100mA
                      Supply Voltage14V
                      Lens Shape-
                      Product Range32 Series
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Lamp Base Type

                      Solder Terminal

                      Current Rating

                      100mA

                      Lens Shape

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Mounting Hole Dia

                      12.7mm

                      Supply Voltage

                      14V

                      Product Range

                      32 Series

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate