2. Optoelectronics & Displays
                      3. Panel Mount Indicators, Bases & Lenses
                      4. Neon Indicators
                      Print Page

                      1032QD5

                      Neon Indicator, Snap In, 125 V, Solder Terminal, Green, 12.7 mm, Dome

                      Date/Lot Code

                      VCC / VISUAL COMMUNICATIONS COMPANY 1032QD5
                      VCC / VISUAL COMMUNICATIONS COMPANY 1032QD5
                      VCC / VISUAL COMMUNICATIONS COMPANY 1032QD5
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
                      Manufacturer Part No1032QD5
                      Newark Part No.18M7891
                      Product Range1032QD Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      168 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$7.350
                      10+$6.790
                      25+$6.790
                      50+$6.310
                      100+$5.880
                      300+$5.750
                      500+$5.460
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
                      Manufacturer Part No1032QD5
                      Newark Part No.18M7891
                      Product Range1032QD Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage125V
                      Lamp Base TypeSolder Terminal
                      Illumination ColorGreen
                      Mounting Hole Dia12.7mm
                      Lens ShapeDome
                      Current Rating-
                      Product Range1032QD Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 1032QD5 is a 105 to 125VAC panel mount green neon Indicator Light, non-relampable with solder terminal lamp base. The 1032QD-series with polished stainless steel bezel, white nylon housing, polycarbonate lens and tinned brass quick terminals. Indicators snap fit into 0.5/0.505-inch hole in 0.02/0.1-inch panels.

                      • 0.187" Terminals

                      Applications

                      Lighting

                      Technical Specifications

                      Supply Voltage

                      125V

                      Illumination Color

                      Green

                      Lens Shape

                      Dome

                      Product Range

                      1032QD Series

                      Lamp Base Type

                      Solder Terminal

                      Mounting Hole Dia

                      12.7mm

                      Current Rating

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability