2. Optoelectronics & Displays
                      3. Panel Mount Indicators, Bases & Lenses
                      4. Neon Indicators
                      Print Page

                      1052A5

                      Neon Indicator, Snap In, 125 V, Wire Leaded, Green, 12.7 mm, Dome

                      Date/Lot Code

                      VCC / VISUAL COMMUNICATIONS COMPANY 1052A5
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
                      Manufacturer Part No1052A5
                      Newark Part No.18M7916
                      Product Range1052A Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      162 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$9.690
                      10+$7.230
                      25+$6.760
                      50+$6.270
                      100+$5.790
                      300+$5.540
                      500+$5.270
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
                      Manufacturer Part No1052A5
                      Newark Part No.18M7916
                      Product Range1052A Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage125V
                      Lamp Base TypeWire Leaded
                      Illumination ColorGreen
                      Mounting Hole Dia12.7mm
                      Lens ShapeDome
                      Current Rating-
                      Product Range1052A Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 1052A5 is a 105 to 125VAC panel mount green neon Indicator Light, non-relampable with 22AWG wire leaded lamp base and dome lens. The 1052A-series with polished stainless steel bezel, white nylon housing, polycarbonate lens. Indicators snap fit into 0.5/0.505-inch hole in 0.02/0.1-inch panels.

                      • 4.4 to 4.8" Long

                      Applications

                      Lighting

                      Technical Specifications

                      Supply Voltage

                      125V

                      Illumination Color

                      Green

                      Lens Shape

                      Dome

                      Product Range

                      1052A Series

                      Lamp Base Type

                      Wire Leaded

                      Mounting Hole Dia

                      12.7mm

                      Current Rating

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability