2. Optoelectronics & Displays
                      3. Panel Mount Indicators, Bases & Lenses
                      4. Neon Indicators
                      Print Page

                      1053QC5

                      Neon Indicator, Snap In, 250 V, Quick Connect, Green, 12.7 mm, Round with Flat Top

                      Date/Lot Code

                      VCC / VISUAL COMMUNICATIONS COMPANY 1053QC5
                      VCC / VISUAL COMMUNICATIONS COMPANY 1053QC5
                      VCC / VISUAL COMMUNICATIONS COMPANY 1053QC5
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
                      Manufacturer Part No1053QC5
                      Newark Part No.19M0214
                      Product Range1053QC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      472 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$8.550
                      10+$6.410
                      25+$6.040
                      50+$5.730
                      100+$5.490
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.55
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
                      Manufacturer Part No1053QC5
                      Newark Part No.19M0214
                      Product Range1053QC Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage250V
                      Lamp Base TypeQuick Connect
                      Illumination ColorGreen
                      Mounting Hole Dia12.7mm
                      Lens ShapeRound with Flat Top
                      Current Rating-
                      Product Range1053QC Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 1053QC5 is a non-relampable Neon Indicator Light with green polycarbonate lens and tinned brass terminals. This indicator comes with white nylon housing and polished stainless steel bezel.

                      Applications

                      Industrial

                      Technical Specifications

                      Supply Voltage

                      250V

                      Illumination Color

                      Green

                      Lens Shape

                      Round with Flat Top

                      Product Range

                      1053QC Series

                      Lamp Base Type

                      Quick Connect

                      Mounting Hole Dia

                      12.7mm

                      Current Rating

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability