2. Optoelectronics & Displays
                      3. Panel Mount Indicators, Bases & Lenses
                      4. Neon Indicators
                      Print Page

                      2112A5

                      Neon Indicator, Non Relampable, 125 V, Wire Leaded, Green, 7.9 mm, Round with Flat Top

                      Date/Lot Code

                      VCC / VISUAL COMMUNICATIONS COMPANY 2112A5
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
                      Manufacturer Part No2112A5
                      Newark Part No.18M7965
                      Product Range2112A Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      183 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6.520
                      10+$6.520
                      25+$6.050
                      50+$5.640
                      100+$5.640
                      300+$5.590
                      500+$5.120
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
                      Manufacturer Part No2112A5
                      Newark Part No.18M7965
                      Product Range2112A Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage125V
                      Lamp Base TypeWire Leaded
                      Illumination ColorGreen
                      Mounting Hole Dia7.9mm
                      Lens ShapeRound with Flat Top
                      Current Rating-
                      Product Range2112A Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 2112A5 is a Non-relampable Neon Indicator with transparent polycarbonate lens and 22AWG (105°C) stripped wire leads. It has white nylon bezel and housing.

                      • Incorporates G2B lamp and resistor

                      Applications

                      Signalling

                      Contents

                      Neon indicator and Push-on speed-nut (SN1287).

                      Technical Specifications

                      Supply Voltage

                      125V

                      Illumination Color

                      Green

                      Lens Shape

                      Round with Flat Top

                      Product Range

                      2112A Series

                      Lamp Base Type

                      Wire Leaded

                      Mounting Hole Dia

                      7.9mm

                      Current Rating

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability