2. Optoelectronics & Displays
                      3. Panel Mount Indicators, Bases & Lenses
                      4. Neon Indicators
                      Print Page

                      31-2111T

                      Neon Indicator, Snap Fit, 125 V, Solder Terminal, Red, Cylindrical

                      Date/Lot Code

                      LEECRAFT 31-2111T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLEECRAFT
                      Manufacturer Part No31-2111T
                      Newark Part No.25F1395
                      Product Range31 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      52 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$7.410
                      5+$7.410
                      10+$6.840
                      25+$6.840
                      50+$6.840
                      100+$6.350
                      250+$6.350
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.41
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLEECRAFT
                      Manufacturer Part No31-2111T
                      Newark Part No.25F1395
                      Product Range31 Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage125V
                      Lamp Base TypeSolder Terminal
                      Illumination ColorRed
                      Mounting Hole Dia-
                      Lens ShapeCylindrical
                      Current Rating-
                      Product Range31 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Alternatives for 31-2111T

                      1 Product Found

                      Product Overview

                      The 31-2111T is a 125V/330mW Snap fit Indicator Neon Lamp with rectangular indicator lights. The 31-series rectangular indicator lights with zinc plated bezel, white nylon housing, quickly snap fit into a 1.281 x 0.395-inch mounting hole. Recommended panel thickness range from 0.02-inch minimum to 0.090-inch maximum. 0.25-inch tab terminals with red lens.

                      • Lenses may be customized with stamped message

                      Applications

                      Lighting

                      Technical Specifications

                      Supply Voltage

                      125V

                      Illumination Color

                      Red

                      Lens Shape

                      Cylindrical

                      Product Range

                      31 Series

                      Lamp Base Type

                      Solder Terminal

                      Mounting Hole Dia

                      -

                      Current Rating

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability