• 3D Printing Solutions
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
                      2. Optoelectronics & Displays
                      3. Phototransistors
                      Print Page

                      L-93DP3C

                      Phototransistor, 940 nm, 100 mW, 2 Pins, T-1 (3mm)

                      KINGBRIGHT L-93DP3C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKINGBRIGHT
                      Manufacturer Part NoL-93DP3C
                      Newark Part No.66W1977
                      Product Range3mm Phototransistor
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      904 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.646
                      10+$0.514
                      100+$0.311
                      500+$0.260
                      1000+$0.236
                      3000+$0.214
                      10000+$0.203
                      25000+$0.200
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      $3.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKINGBRIGHT
                      Manufacturer Part NoL-93DP3C
                      Newark Part No.66W1977
                      Product Range3mm Phototransistor
                      Technical Datasheet

                      Data Sheet

                      Wavelength Typ940nm
                      Viewing Angle-
                      Power Consumption100mW
                      No. of Pins2Pins
                      Transistor Case StyleT-1 (3mm)
                      Product Range3mm Phototransistor
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The L-93DP3C is a 3mm Phototransistor. It is made of NPN silicon. This phototransistor supports 940nm wavelength.

                      • Mechanically and Spectrally Matched to Infrared Emitting LED Lamp

                      Applications

                      Industrial

                      Technical Specifications

                      Wavelength Typ

                      940nm

                      Power Consumption

                      100mW

                      Transistor Case Style

                      T-1 (3mm)

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Viewing Angle

                      -

                      No. of Pins

                      2Pins

                      Product Range

                      3mm Phototransistor

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate