2. Optoelectronics & Displays
                      3. UV & IR Components
                      4. IR Emitter Modules
                      Print Page

                      OCL-480 GIR STAR

                      IR MODULE, 1 CHIP, 1100NM, 52MW/SR ROHS COMPLIANT: YES

                      EPIGAP OCL-480 GIR STAR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPIGAP
                      Manufacturer Part NoOCL-480 GIR STAR
                      Newark Part No.25AM6940
                      Product RangeOCL-480 Series
                      7 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$43.360
                      5+$41.240
                      10+$38.900
                      25+$36.790
                      50+$34.450
                      100+$33.750
                      250+$32.810
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $43.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEPIGAP
                      Manufacturer Part NoOCL-480 GIR STAR
                      Newark Part No.25AM6940
                      Product RangeOCL-480 Series
                      IR Emitter Module Type1 Chip IR Module
                      Product RangeOCL-480 Series
                      IR Centroid Wavelength1100nm
                      Radiant Intensity (Ie)52mW/Sr
                      Forward Voltage Range3.1V to 3.5V
                      Radiance Angle120°
                      Maximum Current per Chip700mA
                      Reverse Voltage Vr5V
                      IR Emitter Module MountingStar PCB
                      IR Emitter Module Leads200mm Red & Black
                      Operating Temperature Range-40°C to +85°C
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      IR Emitter Module Type

                      1 Chip IR Module

                      IR Centroid Wavelength

                      1100nm

                      Forward Voltage Range

                      3.1V to 3.5V

                      Maximum Current per Chip

                      700mA

                      IR Emitter Module Mounting

                      Star PCB

                      Operating Temperature Range

                      -40°C to +85°C

                      Product Range

                      OCL-480 Series

                      Radiant Intensity (Ie)

                      52mW/Sr

                      Radiance Angle

                      120°

                      Reverse Voltage Vr

                      5V

                      IR Emitter Module Leads

                      200mm Red & Black

                      SVHC

                      No SVHC (21-Jan-2025)

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate