2. Optoelectronics & Displays
                      3. UV & IR Components
                      4. IR Emitters
                      Print Page

                      CSL1501RW1

                      IR EMITTER, 860NM, 2.5MW/SR, 0402 ROHS COMPLIANT: YES

                      Date/Lot Code

                      ROHM CSL1501RW1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHM
                      Manufacturer Part NoCSL1501RW1
                      Newark Part No.29AJ4924
                      Product RangeCSL Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4,978 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.240
                      10+$0.879
                      25+$0.806
                      50+$0.733
                      100+$0.659
                      250+$0.610
                      500+$0.560
                      1000+$0.527
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.24
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHM
                      Manufacturer Part NoCSL1501RW1
                      Newark Part No.29AJ4924
                      Product RangeCSL Series
                      Technical Datasheet

                      Data Sheet

                      Peak Wavelength860nm
                      Angle of Half Intensity-
                      Diode Case Style0402 [1005 Metric]
                      Radiant Intensity (Ie)2.5mW/Sr
                      Rise Time-
                      Fall Time tf-
                      Forward Current If(AV)30mA
                      Forward Voltage VF Max1.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Automotive Qualification Standard-
                      Product RangeCSL Series
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (17-Jan-2023)

                      Technical Specifications

                      Peak Wavelength

                      860nm

                      Diode Case Style

                      0402 [1005 Metric]

                      Rise Time

                      -

                      Forward Current If(AV)

                      30mA

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      -

                      MSL

                      MSL 3 - 168 hours

                      Angle of Half Intensity

                      -

                      Radiant Intensity (Ie)

                      2.5mW/Sr

                      Fall Time tf

                      -

                      Forward Voltage VF Max

                      1.5V

                      Operating Temperature Max

                      85°C

                      Product Range

                      CSL Series

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability