2. Optoelectronics & Displays
                      3. UV & IR Components
                      4. IR Emitters
                      Print Page

                      KPA-3010F3C

                      Infrared Emitter, 20 mA, 120 , 1.2 V, -40 C RoHS Compliant: Yes

                      KINGBRIGHT KPA-3010F3C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKINGBRIGHT
                      Manufacturer Part NoKPA-3010F3C
                      Newark Part No.62X9015
                      Product RangeKPA-3010 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      110 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.526
                      10+$0.418
                      100+$0.253
                      500+$0.213
                      1000+$0.193
                      4000+$0.175
                      10000+$0.165
                      26000+$0.163
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      $2.63
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKINGBRIGHT
                      Manufacturer Part NoKPA-3010F3C
                      Newark Part No.62X9015
                      Product RangeKPA-3010 Series
                      Technical Datasheet

                      Data Sheet

                      Peak Wavelength940nm
                      Angle of Half Intensity120°
                      Diode Case StyleSMD
                      Radiant Intensity (Ie)3mW/Sr
                      Rise Time-ns
                      Fall Time tf-ns
                      Forward Current If(AV)20mA
                      Forward Voltage VF Max1.2V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Automotive Qualification Standard-
                      Product RangeKPA-3010 Series
                      MSL-
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      Peak Wavelength

                      940nm

                      Diode Case Style

                      SMD

                      Rise Time

                      -ns

                      Forward Current If(AV)

                      20mA

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      -

                      MSL

                      -

                      Angle of Half Intensity

                      120°

                      Radiant Intensity (Ie)

                      3mW/Sr

                      Fall Time tf

                      -ns

                      Forward Voltage VF Max

                      1.2V

                      Operating Temperature Max

                      85°C

                      Product Range

                      KPA-3010 Series

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate