2. Optoelectronics & Displays
                      3. UV & IR Components
                      4. IR Emitters
                      Print Page

                      OPB100-EZ

                      INFRARED EMITTER, 880 NM, MODULE

                      Date/Lot Code

                      TT ELECTRONICS / OPTEK TECHNOLOGY OPB100-EZ
                      TT ELECTRONICS / OPTEK TECHNOLOGY OPB100-EZ
                      TT ELECTRONICS / OPTEK TECHNOLOGY OPB100-EZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                      Manufacturer Part NoOPB100-EZ
                      Newark Part No.58AC3526
                      Product RangeOPB100 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      372 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5.120
                      10+$4.860
                      25+$4.710
                      50+$4.630
                      100+$4.540
                      250+$4.390
                      600+$4.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                      Manufacturer Part NoOPB100-EZ
                      Newark Part No.58AC3526
                      Product RangeOPB100 Series
                      Technical Datasheet

                      Data Sheet

                      Peak Wavelength880nm
                      Angle of Half Intensity25°
                      Diode Case StyleModule
                      Radiant Intensity (Ie)-
                      Rise Time-
                      Fall Time tf-
                      Forward Current If(AV)20mA
                      Forward Voltage VF Max1.7V
                      Operating Temperature Min-40°C
                      Operating Temperature Max80°C
                      Automotive Qualification Standard-
                      Product RangeOPB100 Series
                      MSL-
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Peak Wavelength

                      880nm

                      Diode Case Style

                      Module

                      Rise Time

                      -

                      Forward Current If(AV)

                      20mA

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      -

                      MSL

                      -

                      Angle of Half Intensity

                      25°

                      Radiant Intensity (Ie)

                      -

                      Fall Time tf

                      -

                      Forward Voltage VF Max

                      1.7V

                      Operating Temperature Max

                      80°C

                      Product Range

                      OPB100 Series

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability