2. Optoelectronics & Displays
                      3. UV & IR Components
                      4. IR Receivers
                      Print Page

                      TSOP18436

                      Infrared Receiver, 36 kHz, Side View Through Hole, MCIR, Panasonic, RC-6, 24m, AGC4, 0.12 mW/m²

                      VISHAY TSOP18436
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoTSOP18436
                      Newark Part No.52AC2315
                      Product RangeTSOP184 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.154
                      10+$0.154
                      25+$0.154
                      50+$0.154
                      100+$0.154
                      500+$0.154
                      1000+$0.154
                      2500+$0.154
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.15
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoTSOP18436
                      Newark Part No.52AC2315
                      Product RangeTSOP184 Series
                      Technical Datasheet

                      Data Sheet

                      Carrier Frequency36kHz
                      IR Receiver Mounting StyleSide View Through Hole
                      Remote Control CodeMCIR, Panasonic, RC-6
                      Transmission Range24m
                      Automatic Gain Control (AGC) TypeAGC4
                      Detection Threshold / Sensitivity0.12mW/m²
                      Directivity45°
                      Supply Voltage Max5.5V
                      Supply Voltage Min2.5V
                      Operating Temperature Min-25°C
                      Operating Temperature Max85°C
                      Supply Current800µA
                      Product RangeTSOP184 Series
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Carrier Frequency

                      36kHz

                      Remote Control Code

                      MCIR, Panasonic, RC-6

                      Automatic Gain Control (AGC) Type

                      AGC4

                      Directivity

                      45°

                      Supply Voltage Min

                      2.5V

                      Operating Temperature Max

                      85°C

                      Product Range

                      TSOP184 Series

                      IR Receiver Mounting Style

                      Side View Through Hole

                      Transmission Range

                      24m

                      Detection Threshold / Sensitivity

                      0.12mW/m²

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Min

                      -25°C

                      Supply Current

                      800µA

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate