2. Optoelectronics & Displays
                      3. UV & IR Components
                      4. IR Receivers
                      Print Page

                      TSOP75456WTT

                      IR RECEIVER, 56KHZ, 16M, TOP VIEW SMD ROHS COMPLIANT: YES

                      Date/Lot Code

                      VISHAY TSOP75456WTT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoTSOP75456WTT
                      Newark Part No.58AJ2791
                      Product RangeTSOP75xxx Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,281 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.460
                      10+$1.660
                      25+$1.540
                      50+$1.410
                      100+$1.300
                      500+$1.180
                      1000+$0.914
                      2500+$0.913
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoTSOP75456WTT
                      Newark Part No.58AJ2791
                      Product RangeTSOP75xxx Series
                      Technical Datasheet

                      Data Sheet

                      Carrier Frequency56kHz
                      IR Receiver Mounting StyleTop View Surface Mount
                      Remote Control CodeR-step, Thomson RCA
                      Transmission Range16m
                      Automatic Gain Control (AGC) TypeAGC4
                      Detection Threshold / Sensitivity30W/m²
                      Directivity75°
                      Supply Voltage Max5.5V
                      Supply Voltage Min2.5V
                      Operating Temperature Min-25°C
                      Operating Temperature Max85°C
                      Supply Current3mA
                      Product RangeTSOP75xxx Series
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Carrier Frequency

                      56kHz

                      Remote Control Code

                      R-step, Thomson RCA

                      Automatic Gain Control (AGC) Type

                      AGC4

                      Directivity

                      75°

                      Supply Voltage Min

                      2.5V

                      Operating Temperature Max

                      85°C

                      Product Range

                      TSOP75xxx Series

                      IR Receiver Mounting Style

                      Top View Surface Mount

                      Transmission Range

                      16m

                      Detection Threshold / Sensitivity

                      30W/m²

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Min

                      -25°C

                      Supply Current

                      3mA

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability