• 3D Printing Solutions
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
                      2. Optoelectronics & Displays
                      3. UV & IR Components
                      4. IR Receivers
                      Print Page

                      TSSP94038

                      IR RECEIVER, 38KHZ, 12M, SIDE VIEW TH ROHS COMPLIANT: YES

                      Date/Lot Code

                      VISHAY TSSP94038
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoTSSP94038
                      Newark Part No.58AJ2797
                      Product RangeTSSP940xx Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,579 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.270
                      10+$1.040
                      25+$1.030
                      50+$1.010
                      100+$0.990
                      500+$0.897
                      1000+$0.862
                      2500+$0.795
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.27
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoTSSP94038
                      Newark Part No.58AJ2797
                      Product RangeTSSP940xx Series
                      Technical Datasheet

                      Data Sheet

                      Carrier Frequency38kHz
                      IR Receiver Mounting StyleSide View Through Hole
                      Remote Control Code-
                      Transmission Range12m
                      Automatic Gain Control (AGC) Type-
                      Detection Threshold / Sensitivity30W/m²
                      Directivity45°
                      Supply Voltage Max3.6V
                      Supply Voltage Min2V
                      Operating Temperature Min-25°C
                      Operating Temperature Max85°C
                      Supply Current5mA
                      Product RangeTSSP940xx Series
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Carrier Frequency

                      38kHz

                      Remote Control Code

                      -

                      Automatic Gain Control (AGC) Type

                      -

                      Directivity

                      45°

                      Supply Voltage Min

                      2V

                      Operating Temperature Max

                      85°C

                      Product Range

                      TSSP940xx Series

                      IR Receiver Mounting Style

                      Side View Through Hole

                      Transmission Range

                      12m

                      Detection Threshold / Sensitivity

                      30W/m²

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Min

                      -25°C

                      Supply Current

                      5mA

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability