KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. UV & IR Components
                                                                                                  4. IR Transceivers
                                                                                                  Print Page

                                                                                                  TFDU6103-TT3

                                                                                                  IR Transceiver, FIR, 4 Mbps, 886 nm, 1 m, 2.4 V, 5.5 V

                                                                                                  VISHAY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  VISHAY TFDU6103-TT3
                                                                                                  ManufacturerVISHAY
                                                                                                  Manufacturer Part NoTFDU6103-TT3
                                                                                                  Newark Part No.
                                                                                                  Full Reel41M1461
                                                                                                  Re-Reel47M0478
                                                                                                  Cut Tape47M0478
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  Packaging Options

                                                                                                  Product Information

                                                                                                  VISHAY
                                                                                                  ManufacturerVISHAY
                                                                                                  Manufacturer Part NoTFDU6103-TT3
                                                                                                  Newark Part No.
                                                                                                  Full Reel41M1461
                                                                                                  Re-Reel47M0478
                                                                                                  Cut Tape47M0478
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IrDA StandardFIR
                                                                                                  Data Rate Max4Mbps
                                                                                                  Peak Wavelength886nm
                                                                                                  Data Transmission Distance1m
                                                                                                  Supply Voltage Min2.4V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Supply Current2mA
                                                                                                  Operating Temperature Min-25°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Technical Specifications

                                                                                                  IrDA Standard

                                                                                                  FIR

                                                                                                  Peak Wavelength

                                                                                                  886nm

                                                                                                  Supply Voltage Min

                                                                                                  2.4V

                                                                                                  Supply Current

                                                                                                  2mA

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Data Rate Max

                                                                                                  4Mbps

                                                                                                  Data Transmission Distance

                                                                                                  1m

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Operating Temperature Min

                                                                                                  -25°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for TFDU6103-TT3

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Nov-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate