2. Optoelectronics & Displays
                                                                                                  3. UV & IR Components
                                                                                                  4. UV Emitters
                                                                                                  Print Page

                                                                                                  EOLD-275-012

                                                                                                  UV EMITTER, 275NM, UV-C, TO-46 ROHS COMPLIANT: YES

                                                                                                  EPIGAP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EPIGAP EOLD-275-012
                                                                                                  EPIGAP EOLD-275-012
                                                                                                  EPIGAP EOLD-275-012
                                                                                                  ManufacturerEPIGAP
                                                                                                  Manufacturer Part NoEOLD-275-012
                                                                                                  Newark Part No.80AK4717
                                                                                                  9 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$50.440
                                                                                                  5+$48.170
                                                                                                  10+$45.650
                                                                                                  25+$43.380
                                                                                                  50+$40.860
                                                                                                  100+$40.100
                                                                                                  250+$39.100
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $50.44
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EPIGAP
                                                                                                  ManufacturerEPIGAP
                                                                                                  Manufacturer Part NoEOLD-275-012
                                                                                                  Newark Part No.80AK4717
                                                                                                  UV LED TypeUV-C
                                                                                                  Wavelength275nm
                                                                                                  Radiant Power1.6mW
                                                                                                  Angle of Half Intensity3°
                                                                                                  UV LED Case StyleTop View Through Hole, TO-46
                                                                                                  Forward Current If20mA
                                                                                                  Forward Voltage5.5V
                                                                                                  Product Range-
                                                                                                  Technology / Material-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  UV LED Type

                                                                                                  UV-C

                                                                                                  Radiant Power

                                                                                                  1.6mW

                                                                                                  UV LED Case Style

                                                                                                  Top View Through Hole, TO-46

                                                                                                  Forward Voltage

                                                                                                  5.5V

                                                                                                  Technology / Material

                                                                                                  -

                                                                                                  Wavelength

                                                                                                  275nm

                                                                                                  Angle of Half Intensity

                                                                                                  3°

                                                                                                  Forward Current If

                                                                                                  20mA

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG