2. Optoelectronics & Displays
                                                                                                  3. UV & IR Components
                                                                                                  4. UV Emitters
                                                                                                  Print Page

                                                                                                  SU CULDP1.VC-MBMH-57-V0V1

                                                                                                  UV EMITTER, TYPE-C, 275NM, 0.25A, 6.1V

                                                                                                  Date/Lot Code

                                                                                                  AMS OSRAM GROUP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMS OSRAM GROUP SU CULDP1.VC-MBMH-57-V0V1
                                                                                                  ManufacturerAMS OSRAM GROUP
                                                                                                  Manufacturer Part NoSU CULDP1.VC-MBMH-57-V0V1
                                                                                                  Newark Part No.04AM2086
                                                                                                  Product RangeOSLON UV Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Packaging Options
                                                                                                  468 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$12.950
                                                                                                  10+$11.770
                                                                                                  25+$11.240
                                                                                                  50+$10.250
                                                                                                  100+$9.510
                                                                                                  250+$8.690
                                                                                                  500+$8.310
                                                                                                  1000+$7.900
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $12.95
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  AMS OSRAM GROUP
                                                                                                  ManufacturerAMS OSRAM GROUP
                                                                                                  Manufacturer Part NoSU CULDP1.VC-MBMH-57-V0V1
                                                                                                  Newark Part No.04AM2086
                                                                                                  Product RangeOSLON UV Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  UV LED TypeUV-C
                                                                                                  Wavelength275nm
                                                                                                  Radiant Power58mW
                                                                                                  Angle of Half Intensity-
                                                                                                  UV LED Case StyleTop View SMD, 3.5mm x 3.5mm
                                                                                                  Forward Current If250mA
                                                                                                  Forward Voltage6.1V
                                                                                                  Product RangeOSLON UV Series
                                                                                                  Technology / Material-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  UV LED Type

                                                                                                  UV-C

                                                                                                  Radiant Power

                                                                                                  58mW

                                                                                                  UV LED Case Style

                                                                                                  Top View SMD, 3.5mm x 3.5mm

                                                                                                  Forward Voltage

                                                                                                  6.1V

                                                                                                  Technology / Material

                                                                                                  -

                                                                                                  Wavelength

                                                                                                  275nm

                                                                                                  Angle of Half Intensity

                                                                                                  -

                                                                                                  Forward Current If

                                                                                                  250mA

                                                                                                  Product Range

                                                                                                  OSLON UV Series

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  Corporate Responsibility