Hybrid Polymer Aluminium Electrolytic Capacitors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.650 10+ $6.650 25+ $6.650 50+ $6.650 100+ $6.650 More Pricing... | Min: 1 / Mult: 1 | 1100µF | ± 20% | 63V | Radial Leaded | 0.006ohm | 4000 hours @ 125°C | 18.2mm | 35.7mm | - | - | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
Each | 1+ $5.290 10+ $5.290 25+ $5.290 50+ $5.290 100+ $5.290 More Pricing... | Min: 1 / Mult: 1 | 780µF | ± 20% | 63V | Radial Leaded | 0.006ohm | 4000 hours @ 125°C | 16.2mm | 35.7mm | - | - | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
80AK3420 RoHS | Each | 1+ $12.040 10+ $8.070 25+ $7.950 50+ $7.830 100+ $7.720 More Pricing... | Min: 1 / Mult: 1 | 1100µF | -10%, +30% | 40V | Radial Leaded | 0.006ohm | 3000 hours @ 125°C | 18mm | - | - | 35mm | -40°C | 125°C | PHH225 Series | AEC-Q200 | ||||
Each | 1+ $5.210 10+ $5.210 25+ $5.210 50+ $5.210 100+ $5.210 | Min: 1 / Mult: 1 | 780µF | ± 20% | 63V | Axial Leaded | 0.006ohm | 4000 hours @ 125°C | 16.2mm | 34.7mm | - | - | -40°C | 125°C | PHA227 Series | AEC-Q200 | |||||
25AM5401 RoHS | Each | 1+ $15.040 10+ $9.810 25+ $9.720 50+ $9.710 100+ $9.700 More Pricing... | Min: 1 / Mult: 1 | 1100µF | ± 20% | 63V | Axial Leaded | 0.006ohm | 4000 hours @ 125°C | 18.2mm | 34.7mm | - | - | -40°C | 125°C | PHA227 Series | AEC-Q200 | ||||
Each | 1+ $2.290 | Min: 1 / Mult: 1 | 1100µF | -10%, +30% | 40V | Axial Leaded | 0.006ohm | 3000 hours @ 125°C | 18.2mm | - | 34.7mm | - | -40°C | 125°C | PHA225 Series | AEC-Q200 | |||||
Each | 1+ $3.210 10+ $3.210 25+ $3.210 50+ $3.210 100+ $3.210 More Pricing... | Min: 1 / Mult: 1 | 560µF | -10%, +30% | 63V | Axial Leaded | 0.006ohm | 3000 hours @ 125°C | 18.2mm | - | 34.7mm | - | -40°C | 125°C | PHA225 Series | AEC-Q200 |