Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPHA225KLP4110QE4
Newark Part No.46AJ4482
Product RangePHA225 Series
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHA225KLP4110QE4
Newark Part No.46AJ4482
Product RangePHA225 Series
Technical Datasheet
Capacitance1100µF
Capacitance Tolerance-10%, +30%
Voltage(DC)40V
Capacitor Case / PackageAxial Leaded
ESR0.006ohm
Lifetime @ Temperature3000 hours @ 125°C
Product Diameter18.2mm
Product Length-
Product Width34.7mm
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePHA225 Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1100µF
Voltage(DC)
40V
ESR
0.006ohm
Product Diameter
18.2mm
Product Width
34.7mm
Operating Temperature Min
-40°C
Product Range
PHA225 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
-10%, +30%
Capacitor Case / Package
Axial Leaded
Lifetime @ Temperature
3000 hours @ 125°C
Product Length
-
Product Height
-
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability