Hybrid Polymer Aluminium Electrolytic Capacitors:
12 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.180 10+ $5.180 25+ $5.180 50+ $5.180 100+ $5.180 | Min: 1 / Mult: 1 | 3600µF | ± 20% | 25V | Axial Leaded | - | - | 16.2mm | 34.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | |||||
Each | 1+ $5.430 10+ $5.430 25+ $5.430 50+ $5.430 100+ $5.430 | Min: 1 / Mult: 1 | 3600µF | ± 20% | 25V | Axial Leaded | - | - | 16.2mm | 34.7mm | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||
86AK3087 RoHS | Each | 1+ $13.460 10+ $8.790 25+ $8.390 50+ $7.980 100+ $7.580 More Pricing... | Min: 1 / Mult: 1 | 3200µF | ± 20% | 35V | Axial Leaded | - | - | 18.2mm | 34.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | ||||
Each | 1+ $6.360 10+ $6.360 25+ $6.360 50+ $6.360 100+ $6.360 More Pricing... | Min: 1 / Mult: 1 | 4500µF | ± 20% | 25V | Axial Leaded | - | - | 18.2mm | 34.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | |||||
86AK7683 RoHS | Each | 1+ $11.840 10+ $8.680 25+ $8.030 50+ $7.370 100+ $6.970 | Min: 1 / Mult: 1 | 2100µF | ± 20% | 35V | Axial Leaded | - | - | 16.2mm | 34.7mm | -40°C | 125°C | PHA223 Series | AEC-Q200 | ||||
Each | 1+ $5.210 10+ $5.210 25+ $5.210 50+ $5.210 100+ $5.210 | Min: 1 / Mult: 1 | 780µF | ± 20% | 63V | Axial Leaded | 0.006ohm | 4000 hours @ 125°C | 16.2mm | 34.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | |||||
Each | 1+ $7.700 10+ $7.700 25+ $7.700 50+ $7.700 100+ $7.700 More Pricing... | Min: 1 / Mult: 1 | 1100µF | ± 20% | 63V | Axial Leaded | 0.0039ohm | 2000 hours @ 125°C | 18.2mm | 34.7mm | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||
86AK7685 RoHS | Each | 1+ $14.450 10+ $10.720 25+ $9.950 50+ $9.170 100+ $8.750 More Pricing... | Min: 1 / Mult: 1 | 3200µF | ± 20% | 35V | Axial Leaded | - | - | 18.2mm | 34.7mm | -40°C | 125°C | PHA223 Series | AEC-Q200 | ||||
Each | 1+ $5.920 10+ $5.920 25+ $5.920 50+ $5.920 100+ $5.920 | Min: 1 / Mult: 1 | 780µF | ± 20% | 63V | Axial Leaded | 0.0047ohm | 2000 hours @ 125°C | 16.2mm | 34.7mm | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||
Each | 1+ $6.690 10+ $6.690 25+ $6.690 50+ $6.690 100+ $6.690 More Pricing... | Min: 1 / Mult: 1 | 5200µF | ± 20% | 25V | Axial Leaded | - | - | 18.2mm | 34.7mm | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||
86AK3085 RoHS | Each | 1+ $11.600 10+ $8.490 25+ $7.850 50+ $7.210 100+ $6.800 | Min: 1 / Mult: 1 | 2100µF | ± 20% | 35V | Axial Leaded | - | - | 16.2mm | 34.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | ||||
25AM5401 RoHS | Each | 1+ $15.040 10+ $9.810 25+ $9.720 50+ $9.710 100+ $9.700 More Pricing... | Min: 1 / Mult: 1 | 1100µF | ± 20% | 63V | Axial Leaded | 0.006ohm | 4000 hours @ 125°C | 18.2mm | 34.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 |