
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.180 |
| 25+ | $8.400 |
| 100+ | $6.910 |
| 250+ | $6.900 |
| 500+ | $6.890 |
| 1000+ | $6.880 |
| 2500+ | $6.870 |
Product Information
Product Overview
PHA227HKP4360ME4 is a PHA227 series high CV conductive polymer hybrid capacitor with outstanding electrical performance. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PHA227 winding is housed in a cylindrical aluminium lid with a high purity aluminium can and high-quality rubber gasket. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS) and an all-welded design. The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator - paper. The PHA227 winding is impregnated with liquid electrolyte that results to self healing features of the capacitor. Due to its mechanical robustness, the PHA227 is suitable for use in mobile and automotive installations with operation up to +125°C.
- Capacitance value is 3600µF with ±20% tolerance
- Voltage(VDC) is 25V
- ESR is 5.3mohm
- 16x35 size (D x L)
- High temperature capability up to 140°C
- Extremely high ripple current
- High vibration resistance up to 20g 22h/axis
- Polarized all-welded design
- Outstanding electrical performance
- Operating temperature range from -40 to +125°C
Technical Specifications
3600µF
25V
-
16.2mm
-
-40°C
PHA227 Series
No SVHC (25-Jun-2025)
± 20%
Axial Leaded
-
34.7mm
-
125°C
AEC-Q200
Technical Docs (1)
Alternatives for PHA227HKP4360ME4
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
