2. Passive Components
                                                                                                  3. Capacitors
                                                                                                  4. Aluminium Electrolytic Capacitors
                                                                                                  5. Hybrid Polymer Aluminium Electrolytic Capacitors
                                                                                                  6. PHA227 Series Hybrid Polymer Aluminium Electrolytic Capacitors

                                                                                                  PHA227 Series Hybrid Polymer Aluminium Electrolytic Capacitors:

                                                                                                  12 Products Found

                                                                                                  PHA227 Series, +125°C, Hybrid Axial, High CV, AEC-Q200

                                                                                                  KEMET’s PHA227 is a High CV conductive polymer hybrid capacitor with outstanding electrical performance. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PHA227 winding is housed in a cylindrical aluminum can with a high purity aluminum lid and high-quality rubber gasket. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS) and an all-welded design. The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator - paper. The PHA227 winding is impregnated with liquid electrolyte that results to self-healing features of the capacitor. Thanks to its mechanical robustness, the PHA227 is suitable for use in mobile, automotive and aircraft installations with operation up to +125°C.

                                                                                                  • 8,000 hours at +125°C
                                                                                                  • High temperature capability up to 140°C
                                                                                                  • Extremely high ripple current
                                                                                                  • Up to 45 Arms, continuous load
                                                                                                  • High vibration resistance up to 20 g 22 h/axis
                                                                                                  • Polarized all-welded design
                                                                                                  • Self-healing behaviours
                                                                                                  • Outstanding electrical performance
                                                                                                  Manufacturer Catalogue EN
                                                                                                  PHA227 Series, +125°C, Hybrid Axial, High CV, AEC-Q200KEMET
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Capacitance
                                                                                                  Capacitance Tolerance
                                                                                                  Voltage(DC)
                                                                                                  Capacitor Case / Package
                                                                                                  ESR
                                                                                                  Lifetime @ Temperature
                                                                                                  Product Diameter
                                                                                                  Product Length
                                                                                                  Operating Temperature Min
                                                                                                  Operating Temperature Max
                                                                                                  Product Range
                                                                                                  Qualification
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  PHA227MKL3540ME4
                                                                                                  KEMET PHA227MKL3540ME4
                                                                                                  25AM3863

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  KEMET
                                                                                                  1. CAP
                                                                                                  2. 540UF
                                                                                                  3. 63V
                                                                                                  4. ALU ELEC
                                                                                                  5. HYBRID
                                                                                                  6. AXIAL ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $11.930
                                                                                                  10+
                                                                                                  $8.010
                                                                                                  25+
                                                                                                  $7.910
                                                                                                  50+
                                                                                                  $7.800
                                                                                                  100+
                                                                                                  $7.700
                                                                                                  Min: 1 / Mult: 1
                                                                                                  540µF
                                                                                                  ± 20%
                                                                                                  63V
                                                                                                  Axial Leaded
                                                                                                  6500µohm
                                                                                                  4000 hours @ 125°C
                                                                                                  16.2mm
                                                                                                  26.7mm
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  PHA227 Series
                                                                                                  AEC-Q200
                                                                                                  PHA227MLL3800ME4
                                                                                                  KEMET PHA227MLL3800ME4
                                                                                                  43AK6166

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  KEMET
                                                                                                  1. Hybrid Aluminium Electrolytic Capacitor
                                                                                                  2. 800 µF
                                                                                                  3. ± 20%
                                                                                                  4. 63 V
                                                                                                  5. Axial Leaded
                                                                                                  6. 0.0065 ohm
                                                                                                  Each
                                                                                                  1+
                                                                                                  $6.940
                                                                                                  10+
                                                                                                  $6.940
                                                                                                  25+
                                                                                                  $6.940
                                                                                                  50+
                                                                                                  $6.940
                                                                                                  100+
                                                                                                  $6.940
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  800µF
                                                                                                  ± 20%
                                                                                                  63V
                                                                                                  Axial Leaded
                                                                                                  0.0065ohm
                                                                                                  4000 hours @ 125°C
                                                                                                  18.2mm
                                                                                                  26.7mm
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  PHA227 Series
                                                                                                  AEC-Q200
                                                                                                  PHA227HKP4360ME4
                                                                                                  KEMET PHA227HKP4360ME4
                                                                                                  02AM7901

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  KEMET
                                                                                                  1. Hybrid Aluminium Electrolytic Capacitor
                                                                                                  2. Vibration-Proof
                                                                                                  3. 3600 µF
                                                                                                  4. ± 20%
                                                                                                  5. 25 V
                                                                                                  6. Axial Leaded
                                                                                                  Each
                                                                                                  1+
                                                                                                  $5.180
                                                                                                  10+
                                                                                                  $5.180
                                                                                                  25+
                                                                                                  $5.180
                                                                                                  50+
                                                                                                  $5.180
                                                                                                  100+
                                                                                                  $5.180
                                                                                                  Min: 1 / Mult: 1
                                                                                                  3600µF
                                                                                                  ± 20%
                                                                                                  25V
                                                                                                  Axial Leaded
                                                                                                  -
                                                                                                  -
                                                                                                  16.2mm
                                                                                                  34.7mm
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  PHA227 Series
                                                                                                  AEC-Q200
                                                                                                  PHA227HLP4520ME4
                                                                                                  KEMET PHA227HLP4520ME4
                                                                                                  02AM7903

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  KEMET
                                                                                                  1. Hybrid Aluminium Electrolytic Capacitor
                                                                                                  2. Vibration-Proof
                                                                                                  3. 4500 µF
                                                                                                  4. ± 20%
                                                                                                  5. 25 V
                                                                                                  6. Axial Leaded
                                                                                                  Each
                                                                                                  1+
                                                                                                  $6.360
                                                                                                  10+
                                                                                                  $6.360
                                                                                                  25+
                                                                                                  $6.360
                                                                                                  50+
                                                                                                  $6.360
                                                                                                  100+
                                                                                                  $6.360
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  4500µF
                                                                                                  ± 20%
                                                                                                  25V
                                                                                                  Axial Leaded
                                                                                                  -
                                                                                                  -
                                                                                                  18.2mm
                                                                                                  34.7mm
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  PHA227 Series
                                                                                                  AEC-Q200
                                                                                                  PHA227JLP4320ME4
                                                                                                  KEMET PHA227JLP4320ME4
                                                                                                  86AK3087

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  KEMET
                                                                                                  1. CAP
                                                                                                  2. ALU ELEC
                                                                                                  3. HYBRID
                                                                                                  4. 3200UF
                                                                                                  5. 35V/AXIAL ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $15.720
                                                                                                  10+
                                                                                                  $10.740
                                                                                                  25+
                                                                                                  $10.510
                                                                                                  50+
                                                                                                  $10.320
                                                                                                  100+
                                                                                                  $10.150
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  3200µF
                                                                                                  ± 20%
                                                                                                  35V
                                                                                                  Axial Leaded
                                                                                                  -
                                                                                                  -
                                                                                                  18.2mm
                                                                                                  34.7mm
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  PHA227 Series
                                                                                                  AEC-Q200
                                                                                                  PHA227HLL4370ME4
                                                                                                  KEMET PHA227HLL4370ME4
                                                                                                  02AM7902

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  KEMET
                                                                                                  1. Hybrid Aluminium Electrolytic Capacitor
                                                                                                  2. Vibration-Proof
                                                                                                  3. 3700 µF
                                                                                                  4. ± 20%
                                                                                                  5. 25 V
                                                                                                  6. Axial Leaded
                                                                                                  Each
                                                                                                  1+
                                                                                                  $5.680
                                                                                                  10+
                                                                                                  $5.680
                                                                                                  25+
                                                                                                  $5.680
                                                                                                  50+
                                                                                                  $5.680
                                                                                                  100+
                                                                                                  $5.680
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  3700µF
                                                                                                  ± 20%
                                                                                                  25V
                                                                                                  Axial Leaded
                                                                                                  -
                                                                                                  -
                                                                                                  18.2mm
                                                                                                  26.7mm
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  PHA227 Series
                                                                                                  AEC-Q200
                                                                                                  PHA227JKL4140ME4
                                                                                                  KEMET PHA227JKL4140ME4
                                                                                                  86AK3084

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  KEMET
                                                                                                  1. CAP
                                                                                                  2. ALU ELEC
                                                                                                  3. HYBRID
                                                                                                  4. 1400UF
                                                                                                  5. 35V/AXIAL ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $11.580
                                                                                                  10+
                                                                                                  $7.610
                                                                                                  25+
                                                                                                  $7.480
                                                                                                  50+
                                                                                                  $7.360
                                                                                                  100+
                                                                                                  $7.240
                                                                                                  Min: 1 / Mult: 1
                                                                                                  1400µF
                                                                                                  ± 20%
                                                                                                  35V
                                                                                                  Axial Leaded
                                                                                                  -
                                                                                                  -
                                                                                                  16.2mm
                                                                                                  26.7mm
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  PHA227 Series
                                                                                                  AEC-Q200
                                                                                                  PHA227MKP3780ME4
                                                                                                  KEMET PHA227MKP3780ME4
                                                                                                  43AK6165

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  KEMET
                                                                                                  1. Hybrid Aluminium Electrolytic Capacitor
                                                                                                  2. 780 µF
                                                                                                  3. ± 20%
                                                                                                  4. 63 V
                                                                                                  5. Axial Leaded
                                                                                                  6. 0.006 ohm
                                                                                                  Each
                                                                                                  1+
                                                                                                  $5.210
                                                                                                  10+
                                                                                                  $5.210
                                                                                                  25+
                                                                                                  $5.210
                                                                                                  50+
                                                                                                  $5.210
                                                                                                  100+
                                                                                                  $5.210
                                                                                                  Min: 1 / Mult: 1
                                                                                                  780µF
                                                                                                  ± 20%
                                                                                                  63V
                                                                                                  Axial Leaded
                                                                                                  0.006ohm
                                                                                                  4000 hours @ 125°C
                                                                                                  16.2mm
                                                                                                  34.7mm
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  PHA227 Series
                                                                                                  AEC-Q200
                                                                                                  PHA227JLL4220ME4
                                                                                                  KEMET PHA227JLL4220ME4
                                                                                                  86AK3086

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  KEMET
                                                                                                  1. CAP
                                                                                                  2. ALU ELEC
                                                                                                  3. HYBRID
                                                                                                  4. 2200UF
                                                                                                  5. 35V/AXIAL ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $14.210
                                                                                                  10+
                                                                                                  $9.710
                                                                                                  25+
                                                                                                  $9.330
                                                                                                  50+
                                                                                                  $8.960
                                                                                                  100+
                                                                                                  $8.580
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  2200µF
                                                                                                  ± 20%
                                                                                                  35V
                                                                                                  Axial Leaded
                                                                                                  -
                                                                                                  -
                                                                                                  18.2mm
                                                                                                  26.7mm
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  PHA227 Series
                                                                                                  AEC-Q200
                                                                                                  PHA227HKL4250ME4
                                                                                                  KEMET PHA227HKL4250ME4
                                                                                                  02AM7900

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  KEMET
                                                                                                  1. Hybrid Aluminium Electrolytic Capacitor
                                                                                                  2. Vibration-Proof
                                                                                                  3. 2500 µF
                                                                                                  4. ± 20%
                                                                                                  5. 25 V
                                                                                                  6. Axial Leaded
                                                                                                  Each
                                                                                                  1+
                                                                                                  $4.380
                                                                                                  10+
                                                                                                  $4.380
                                                                                                  25+
                                                                                                  $4.380
                                                                                                  50+
                                                                                                  $4.380
                                                                                                  100+
                                                                                                  $4.380
                                                                                                  Min: 1 / Mult: 1
                                                                                                  2500µF
                                                                                                  ± 20%
                                                                                                  25V
                                                                                                  Axial Leaded
                                                                                                  -
                                                                                                  -
                                                                                                  16.2mm
                                                                                                  26.7mm
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  PHA227 Series
                                                                                                  AEC-Q200
                                                                                                  PHA227JKP4210ME4
                                                                                                  KEMET PHA227JKP4210ME4
                                                                                                  86AK3085

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  KEMET
                                                                                                  1. CAP
                                                                                                  2. ALU ELEC
                                                                                                  3. HYBRID
                                                                                                  4. 2100UF
                                                                                                  5. 35V/AXIAL ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $13.000
                                                                                                  10+
                                                                                                  $8.760
                                                                                                  25+
                                                                                                  $8.640
                                                                                                  50+
                                                                                                  $8.520
                                                                                                  100+
                                                                                                  $8.400
                                                                                                  Min: 1 / Mult: 1
                                                                                                  2100µF
                                                                                                  ± 20%
                                                                                                  35V
                                                                                                  Axial Leaded
                                                                                                  -
                                                                                                  -
                                                                                                  16.2mm
                                                                                                  34.7mm
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  PHA227 Series
                                                                                                  AEC-Q200
                                                                                                  PHA227MLP4110ME4
                                                                                                  KEMET PHA227MLP4110ME4
                                                                                                  25AM5401

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  KEMET
                                                                                                  1. CAP
                                                                                                  2. 1100UF
                                                                                                  3. 63V
                                                                                                  4. ALU ELEC
                                                                                                  5. HYBRID/AXIAL ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $19.570
                                                                                                  10+
                                                                                                  $15.620
                                                                                                  25+
                                                                                                  $14.810
                                                                                                  50+
                                                                                                  $13.990
                                                                                                  100+
                                                                                                  $13.170
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  1100µF
                                                                                                  ± 20%
                                                                                                  63V
                                                                                                  Axial Leaded
                                                                                                  6000µohm
                                                                                                  4000 hours @ 125°C
                                                                                                  18.2mm
                                                                                                  34.7mm
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  PHA227 Series
                                                                                                  AEC-Q200
                                                                                                  ComparePrice forQuantity
                                                                                                  1-12 of 12 items
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
                                                                                                  ESG