A785 Series Hybrid Polymer Aluminium Electrolytic Capacitors:
34 Products FoundA785 Series, 150°C, Hybrid Polymer V-Chip, Low ESR, AEC-Q200
KEMET’s A785 is a surface mount conductive polymer hybrid capacitor with outstanding electrical performance. The A785 winding is housed in a cylindrical aluminum can with a high/quality rubber deck. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS). The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator -paper. The A785 winding is impregnated with liquid electrolyte that translates to the self-healing features of the capacitor. Thanks to its mechanical robustness, the A785 is suitable for use in mobile and automotive installations with operation up to +150°C.
- Surface mount form factor
- High ripple current up to 3.8Arms @ 135°C
- High temperature; 150°C up to 1,000 hours
- Low leakage current (Typically no re-ageing required)
- High vibration resistance up to 30g
- Self-healing behaviours
- Outstanding electrical performance
- AEC-Q200 compliance
- RoHS compliant & Halogen-Free
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86AK2906 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.919 25+ $0.861 50+ $0.803 100+ $0.745 250+ $0.727 More Pricing... | 120µF | ± 20% | 63V | Radial Can - SMD | 0.028ohm | 1000 hours @ 150°C | 10mm | 12.2mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
86AK2912 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.908 25+ $0.850 50+ $0.791 100+ $0.733 250+ $0.717 More Pricing... | 560µF | ± 20% | 26V | Radial Can - SMD | 0.017ohm | 1000 hours @ 150°C | 10mm | 12.2mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
86AK2897 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.694 25+ $0.652 50+ $0.610 100+ $0.568 250+ $0.545 More Pricing... | 82µF | ± 20% | 50V | Radial Can - SMD | 0.036ohm | 1000 hours @ 150°C | 8mm | 12.2mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
86AK2901 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.070 10+ $1.380 25+ $1.300 50+ $1.210 100+ $1.130 More Pricing... | 220µF | ± 20% | 35V | Radial Can - SMD | 0.023ohm | 1000 hours @ 150°C | 10mm | 10.4mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
86AK2920 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.840 10+ $1.860 25+ $1.770 50+ $1.670 100+ $1.440 More Pricing... | 470µF | ± 20% | 35V | Radial Can - SMD | 0.015ohm | 1000 hours @ 150°C | 10mm | 16.7mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
86AK2894 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.687 25+ $0.645 50+ $0.604 100+ $0.562 250+ $0.539 More Pricing... | 180µF | ± 20% | 35V | Radial Can - SMD | 0.032ohm | 1000 hours @ 150°C | 8mm | 12.2mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
86AK2904 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.814 25+ $0.793 50+ $0.772 100+ $0.751 250+ $0.697 More Pricing... | 82µF | ± 20% | 63V | Radial Can - SMD | 0.03ohm | 1000 hours @ 150°C | 10mm | 10.2mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
86AK2918 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.830 10+ $1.850 25+ $1.760 50+ $1.660 100+ $1.440 More Pricing... | 220µF | ± 20% | 50V | Radial Can - SMD | 0.015ohm | 1000 hours @ 150°C | 10mm | 16.7mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
86AK2919 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.430 10+ $1.600 25+ $1.500 50+ $1.400 100+ $1.210 More Pricing... | 470µF | ± 20% | 35V | Radial Can - SMD | 0.015ohm | 1000 hours @ 150°C | 10mm | 16.5mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
86AK2913 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.290 10+ $1.500 25+ $1.410 50+ $1.330 100+ $1.100 More Pricing... | 560µF | ± 20% | 26V | Radial Can - SMD | 0.017ohm | 1000 hours @ 150°C | 10mm | 12.4mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
86AK2910 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.887 25+ $0.830 50+ $0.773 100+ $0.717 250+ $0.700 More Pricing... | 270µF | ± 20% | 35V | Radial Can - SMD | 0.02ohm | 1000 hours @ 150°C | 10mm | 12.2mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
86AK2915 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.030 10+ $1.790 25+ $1.740 50+ $1.680 100+ $1.610 More Pricing... | 180µF | ± 20% | 63V | Radial Can - SMD | 0.015ohm | 1000 hours @ 150°C | 10mm | 16.5mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
86AK2903 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.110 10+ $1.200 25+ $1.170 50+ $1.150 100+ $1.120 More Pricing... | 390µF | ± 20% | 26V | Radial Can - SMD | 0.02ohm | 1000 hours @ 150°C | 10mm | 10.4mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
86AK2902 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.795 25+ $0.774 50+ $0.754 100+ $0.733 250+ $0.680 More Pricing... | 390µF | ± 20% | 26V | Radial Can - SMD | 0.02ohm | 1000 hours @ 150°C | 10mm | 10.2mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
86AK2890 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.598 25+ $0.581 50+ $0.565 100+ $0.549 250+ $0.507 More Pricing... | 120µF | ± 20% | 35V | Radial Can - SMD | 0.035ohm | 1000 hours @ 150°C | 8mm | 9.7mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
86AK2893 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.603 25+ $0.586 50+ $0.571 100+ $0.554 250+ $0.511 More Pricing... | 68µF | ± 20% | 50V | Radial Can - SMD | 0.04ohm | 1000 hours @ 150°C | 8mm | 9.7mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
86AK2900 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.802 25+ $0.781 50+ $0.761 100+ $0.740 250+ $0.686 More Pricing... | 220µF | ± 20% | 35V | Radial Can - SMD | 0.023ohm | 1000 hours @ 150°C | 10mm | 10.2mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
86AK2917 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.190 10+ $1.570 25+ $1.420 50+ $1.270 100+ $1.090 More Pricing... | 220µF | ± 20% | 50V | Radial Can - SMD | 0.015ohm | 1000 hours @ 150°C | 10mm | 16.5mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
86AK2892 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.603 25+ $0.586 50+ $0.571 100+ $0.554 250+ $0.511 More Pricing... | 47µF | ± 20% | 63V | Radial Can - SMD | 0.045ohm | 1000 hours @ 150°C | 8mm | 9.7mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
86AK2916 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.490 10+ $2.010 25+ $1.950 50+ $1.870 100+ $1.620 | 180µF | ± 20% | 63V | Radial Can - SMD | 0.015ohm | 1000 hours @ 150°C | 10mm | 16.7mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
86AK2905 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.090 10+ $1.400 25+ $1.310 50+ $1.220 100+ $1.140 More Pricing... | 82µF | ± 20% | 63V | Radial Can - SMD | 0.03ohm | 1000 hours @ 150°C | 10mm | 10.4mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
86AK2921 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.200 10+ $1.440 25+ $1.360 50+ $1.260 100+ $1.100 More Pricing... | 820µF | ± 20% | 26V | Radial Can - SMD | 0.015ohm | 1000 hours @ 150°C | 10mm | 16.5mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
86AK2899 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.070 10+ $1.380 25+ $1.300 50+ $1.210 100+ $1.130 More Pricing... | 120µF | ± 20% | 50V | Radial Can - SMD | 0.028ohm | 1000 hours @ 150°C | 10mm | 10.4mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
86AK2891 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.598 25+ $0.581 50+ $0.565 100+ $0.549 250+ $0.507 More Pricing... | 220µF | ± 20% | 26V | Radial Can - SMD | 0.029ohm | 1000 hours @ 150°C | 8mm | 9.7mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||
86AK2895 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.708 25+ $0.662 50+ $0.615 100+ $0.568 250+ $0.545 More Pricing... | 330µF | ± 20% | 26V | Radial Can - SMD | 0.027ohm | 1000 hours @ 150°C | 8mm | 12.2mm | -55°C | 150°C | A785 Series | AEC-Q200 | |||||