0.47µF Leaded Aluminium Electrolytic Capacitors:

13 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
70K9779

RoHS

Each
1+
$0.240
10+
$0.105
100+
$0.091
500+
$0.063
1000+
$0.056
More Pricing...
Min: 1 / Mult: 1
0.47µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
MCRH Series
-
8mA
-40°C
105°C
-
40Y3550

RoHS

Date/Lot Code

Each
1+
$0.144
10+
$0.143
25+
$0.134
50+
$0.123
100+
$0.111
More Pricing...
Min: 5 / Mult: 5
0.47µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-ATG5 Series
-
7mA
-40°C
105°C
-
70K9705

RoHS

Each
1+
$0.217
10+
$0.089
100+
$0.076
500+
$0.052
1000+
$0.047
More Pricing...
Min: 1 / Mult: 1
0.47µF
50V
± 20%
Through Hole
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
MCGPR Series
-
8mA
-40°C
85°C
-
40Y3574

RoHS

Date/Lot Code

Each
1+
$0.172
10+
$0.165
25+
$0.160
50+
$0.154
100+
$0.137
More Pricing...
Min: 1 / Mult: 1
0.47µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
WCAP-ATG5 Series
-
14mA
-25°C
105°C
-
40Y3502

RoHS

Date/Lot Code

Each
1+
$0.255
10+
$0.252
25+
$0.237
50+
$0.221
100+
$0.197
More Pricing...
Min: 1 / Mult: 1
0.47µF
400V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
WCAP-ATG8 Series
-
12mA
-25°C
85°C
-
99AH1508

RoHS

Date/Lot Code

Each
1+
$0.183
10+
$0.176
25+
$0.165
50+
$0.155
100+
$0.138
More Pricing...
Min: 5 / Mult: 5
0.47µF
50V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-ATLL Series
-
12mA
-55°C
105°C
-
13M5170

RoHS

Date/Lot Code

Each
1+
$0.229
10+
$0.101
100+
$0.087
500+
$0.060
1000+
$0.053
More Pricing...
Min: 5 / Mult: 5
0.47µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
11mm
MCNP Series
-
13mA
-40°C
85°C
-
40Y3518

RoHS

Date/Lot Code

Each
1+
$0.134
10+
$0.129
25+
$0.124
50+
$0.119
100+
$0.106
More Pricing...
Min: 5 / Mult: 5
0.47µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-ATG5 Series
-
7mA
-40°C
105°C
-
40Y3443

RoHS

Date/Lot Code

Each
1+
$0.133
10+
$0.132
25+
$0.123
50+
$0.115
100+
$0.102
More Pricing...
Min: 5 / Mult: 5
0.47µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-ATG8 Series
-
7.5mA
-40°C
85°C
-
30K6754

RoHS

Date/Lot Code

Each
1+
$0.273
10+
$0.273
25+
$0.273
50+
$0.273
100+
$0.273
More Pricing...
Min: 1 / Mult: 1
0.47µF
100V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
-
5mm
12.5mm
-
TTA Series
705.474ohm
10mA
-40°C
85°C
-
81AK9690

RoHS

Date/Lot Code

Each
1+
$0.144
10+
$0.143
25+
$0.134
50+
$0.123
100+
$0.111
More Pricing...
Min: 5 / Mult: 5
0.47µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
2mm
5mm
-
11mm
WCAP-ATG8 Series
-
8mA
-40°C
85°C
-
58T1659

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.47µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
NHG Series
-
5mA
-55°C
105°C
AEC-Q200
83T6871

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.47µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
1.5mm
4mm
-
7mm
GA Series
-
5mA
-55°C
105°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK