Leaded Aluminium Electrolytic Capacitors :

7,829 Products Found

We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
LAN Category
Capacitance
Cable Length - Metric
Voltage(DC)
Voltage Rating
Cable Length - Imperial
Capacitance Tolerance
Capacitor Terminals
Connector Type A
Jacket Color
Connector Type B
Lifetime @ Temperature
Polarity
Diameter
Capacitor Case / Package
Packaging
Series Name
Lead Spacing
Height
Product Diameter
Product Length
Product Width
Product Height
Product Range
Lead Diameter
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
23T5827

RoHS

Date/Lot Code

Each
1+$1.050
10+$0.536
25+$0.505
50+$0.476
100+$0.446
More Pricing...
-
470µF
-
25V
-
-
± 20%
Radial Leaded
-
-
-
2000 hours @ 105°C
Polar
-
Radial Leaded
-
-
3.5mm
-
8mm
-
-
20mm
FC Series
-
-
995mA
-55°C
105°C
AEC-Q200
-
-
55K2628

RoHS

Date/Lot Code

Each
1+$2.330
25+$1.520
100+$1.140
250+$1.070
500+$0.987
More Pricing...
-
100µF
-
250V
-
-
± 20%
PC Pin
-
-
-
1000 hours @ 105°C
Polar
-
Radial Leaded
-
-
7.5mm
-
16mm
-
-
31.5mm
UVZ Series
-
-
365mA
-40°C
105°C
-
-
-
04M9005

RoHS

Each
1+$0.582
10+$0.274
25+$0.256
50+$0.238
100+$0.221
-
220µF
-
10V
-
-
± 20%
Radial Leaded
-
-
-
2000 hours @ 105°C
Polar
-
Radial Leaded
-
-
2.5mm
-
6mm
-
-
11.2mm
FM Series
-
-
455mA
-40°C
105°C
-
-
-
70K9699

RoHS

Each
1+$0.158
10+$0.083
25+$0.068
50+$0.054
100+$0.037
More Pricing...
-
10µF
-
50V
-
-
± 20%
Through Hole
-
-
-
2000 hours @ 85°C
Polar
-
Radial Leaded
-
-
2mm
-
5mm
-
-
11mm
MCGPR Series
-
16.579ohm
60mA
-40°C
85°C
-
-
-
38K4704

RoHS

Each
1+$0.234
10+$0.124
25+$0.102
50+$0.080
100+$0.055
More Pricing...
-
47µF
-
50V
-
-
± 20%
Radial Leaded
-
-
-
2000 hours @ 85°C
Polar
-
Radial Leaded
-
-
2.5mm
-
6.3mm
-
-
11mm
MCGPR Series
-
-
150mA
-40°C
85°C
-
-
-
70K9707

RoHS

Each
1+$0.267
10+$0.141
25+$0.116
50+$0.091
100+$0.062
More Pricing...
-
47µF
-
50V
-
-
± 20%
PC Pin
-
-
-
1000 hours @ 105°C
Polar
-
Radial Leaded
-
-
2.54mm
-
6.3mm
-
-
11mm
MCGPR Series
-
3.527ohm
150mA
-40°C
85°C
-
-
-
70K9729

RoHS

Each
1+$0.166
10+$0.087
25+$0.071
50+$0.057
100+$0.039
More Pricing...
-
1µF
-
100V
-
-
± 20%
Radial Leaded
-
-
-
2000 hours @ 105°C
Polar
-
Radial Leaded
-
-
2mm
-
5mm
-
-
11mm
MCRH Series
-
-
15mA
-40°C
105°C
-
-
-
65K2208

RoHS

Date/Lot Code

Each
1+$7.710
10+$5.410
25+$5.050
50+$4.680
100+$4.540
More Pricing...
-
25µF
-
25V
-
-
-
PC Pin
-
-
-
-
Polar
-
Axial Leaded
-
-
-
-
6.35mm
12.7mm
-
-
ATOM TVA Series
-
-
-
-40°C
85°C
-
-
-
65R4187

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1000+$0.150
2000+$0.132
3000+$0.129
5000+$0.127
10000+$0.124
More Pricing...
-
47µF
-
63V
-
-
± 20%
PC Pin
-
-
-
3000 hours @ 105°C
Polar
-
Radial Leaded
-
-
3.5mm
-
8mm
-
-
11.5mm
UPW Series
-
0.684ohm
405mA
-55°C
105°C
-
-
-
97M4003

RoHS

Each
1+$0.581
10+$0.417
25+$0.372
50+$0.327
100+$0.279
More Pricing...
-
100µF
-
35V
-
-
± 20%
Axial Leaded
-
-
-
2000 hours @ 105°C
Polar
-
-
-
-
-
-
8mm
16mm
-
-
MCAX Series
-
-
170mA
-40°C
105°C
-
-
-
65R4249

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.914
10+$0.573
25+$0.502
50+$0.431
100+$0.385
More Pricing...
-
470µF
-
35V
-
-
± 20%
Radial Leaded
-
-
-
5000 hours @ 105°C
Polar
-
Radial Leaded
-
-
5mm
-
10mm
-
-
20mm
UPW Series
-
0.104ohm
1.22A
-55°C
105°C
-
-
-
18F175

Date/Lot Code

Each
1+$9.410
10+$6.290
25+$5.900
50+$5.510
100+$5.050
More Pricing...
-
20µF
-
150V
-
-
-
PC Pin
-
-
-
-
Polar
-
Axial Leaded
-
-
-
-
9.525mm
31.75mm
-
-
ATOM TVA Series
-
-
-
-20°C
85°C
-
-
-
17T5029

RoHS

Each
1+$0.323
10+$0.152
25+$0.143
50+$0.132
100+$0.123
More Pricing...
-
47µF
-
35V
-
-
± 20%
Radial Leaded
-
-
-
1000 hours @ 105°C
Polar
-
Radial Leaded
-
-
2mm
-
5mm
-
-
11mm
NHG-A Series
-
-
90mA
-55°C
105°C
AEC-Q200
-
-
17T5099

RoHS

Each
1+$0.398
10+$0.267
25+$0.235
50+$0.205
100+$0.173
-
4.7µF
-
50V
-
-
± 20%
Radial Leaded
-
-
-
1000 hours @ 105°C
Polar
-
Radial Leaded
-
-
2mm
-
5mm
-
-
11mm
FC Series
-
-
95mA
-55°C
105°C
AEC-Q200
-
-
70K9661

RoHS

Each
1+$0.245
10+$0.129
25+$0.106
50+$0.084
100+$0.058
More Pricing...
-
10µF
-
100V
-
-
± 20%
Radial Leaded
-
-
-
2000 hours @ 85°C
Polar
-
Radial Leaded
-
-
2.54mm
-
6.3mm
-
-
11mm
MCGPR Series
-
13.263ohm
75mA
-40°C
85°C
-
-
-
70K9669

RoHS

Each
1+$0.226
10+$0.098
25+$0.078
50+$0.058
100+$0.044
More Pricing...
-
10µF
-
16V
-
-
± 20%
PC Pin
-
-
-
1000 hours @ 105°C
Polar
-
Radial Leaded
-
-
2mm
-
5mm
-
-
11mm
MCGPR Series
-
-
45mA
-40°C
85°C
-
-
-
70K9692

RoHS

Each
1+$1.010
10+$0.726
25+$0.647
50+$0.569
100+$0.486
More Pricing...
-
2200µF
-
35V
-
-
± 20%
Through Hole
-
-
-
2000 hours @ 85°C
Polar
-
Radial Leaded
-
-
7.5mm
-
16mm
-
-
32mm
MCGPR Series
-
0.1206ohm
1.7A
-40°C
85°C
-
-
-
65R3173

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1000+$0.137
2000+$0.133
3000+$0.131
5000+$0.128
10000+$0.126
More Pricing...
-
100µF
-
50V
-
-
± 20%
Radial Leaded
-
-
-
1000 hours @ 105°C
Polar
-
Radial Leaded
-
-
3.5mm
-
8mm
-
-
11.5mm
UVZ Series
-
-
190mA
-55°C
105°C
-
-
-
82T6002

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.977
10+$0.533
25+$0.516
50+$0.498
100+$0.480
More Pricing...
-
470µF
-
16V
-
-
± 20%
PC Pin
-
-
-
2000 hours @ 105°C
Polar
-
Radial Leaded
-
-
3.5mm
-
8mm
-
-
11.5mm
UKA Series
-
-
315mA
-55°C
105°C
-
-
-
70K9706

RoHS

Each
1+$0.230
10+$0.100
25+$0.080
50+$0.059
100+$0.045
More Pricing...
-
4.7µF
-
50V
-
-
± 20%
PC Pin
-
-
-
1000 hours @ 105°C
Polar
-
Radial Leaded
-
-
2mm
-
5mm
-
-
11mm
MCGPR Series
-
-
40mA
-40°C
85°C
-
-
-
58T1750

RoHS

Each
1+$1.490
10+$0.771
25+$0.729
50+$0.687
100+$0.645
More Pricing...
-
1000µF
-
25V
-
-
± 20%
Radial Leaded
-
-
-
10000 hours @ 105°C
Polar
-
-
-
-
5mm
-
10mm
-
-
20mm
FR Series
-
-
2.18A
-40°C
105°C
-
-
-
70K9683

RoHS

Each
1+$0.230
10+$0.100
25+$0.080
50+$0.059
100+$0.045
More Pricing...
-
22µF
-
25V
-
-
± 20%
Radial Leaded
-
-
-
2000 hours @ 85°C
Polar
-
Radial Leaded
-
-
2mm
-
5mm
-
-
11mm
MCGPR Series
-
-
70mA
-40°C
85°C
-
-
-
17T5024

RoHS

Each
1+$0.453
10+$0.302
25+$0.267
50+$0.232
100+$0.196
More Pricing...
-
100µF
-
35V
-
-
± 20%
Radial Leaded
-
-
-
1000 hours @ 105°C
Polar
-
Radial Leaded
-
-
2.5mm
-
6.3mm
-
-
11.2mm
NHG-A Series
-
-
150mA
-55°C
105°C
AEC-Q200
-
-
16M1409

RoHS

Date/Lot Code

Each
1+$6.510
10+$4.800
25+$4.440
50+$4.080
100+$3.570
More Pricing...
-
1000µF
-
40V
-
-
± 20%
Axial Leaded
-
-
-
5000 hours @ 105°C
Polar
-
Axial Leaded
-
-
-
-
15mm
30mm
-
-
138 AML Series
-
0.17ohm
970mA
-40°C
105°C
-
-
-
96K9139

RoHS

Each
1+$0.819
10+$0.397
25+$0.373
50+$0.348
100+$0.323
More Pricing...
-
1000µF
-
6.3V
-
-
± 20%
Radial Leaded
-
-
-
1000 hours @ 105°C
Polar
-
Radial Leaded
-
-
3.5mm
-
8mm
-
-
11.5mm
NHG-A Series
-
-
380mA
-55°C
105°C
AEC-Q200
-
-
1-25 of 7829 items
of 314 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK