Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPW1V471MPD1TDCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.65R4249
Product RangeUPW Series
Your Part Number
586 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.662 |
| 10+ | $0.381 |
| 25+ | $0.355 |
| 50+ | $0.330 |
| 100+ | $0.303 |
| 500+ | $0.282 |
| 1000+ | $0.249 |
| 2500+ | $0.244 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW1V471MPD1TDCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.65R4249
Product RangeUPW Series
Technical Datasheet
Capacitance470µF
Voltage(DC)35V
Product RangeUPW Series
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Lifetime @ Temperature5000 hours @ 105°C
Product Height20mm
ESR0.104ohm
Qualification-
Ripple Current1.22A
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
470µF
Product Range
UPW Series
Capacitor Terminals
Radial Leaded
Polarity
Polar
Product Diameter
10mm
Product Width
-
Product Height
20mm
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Length
-
Lifetime @ Temperature
5000 hours @ 105°C
ESR
0.104ohm
Ripple Current
1.22A
Operating Temperature Max
105°C
Technical Docs (2)
Alternatives for UPW1V471MPD1TD
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
