Niobium Oxide Capacitors :

38 Products Found

We offer niobium oxide NOJ, NOM, and NOS capacitors from Kyocera AVX.

 

 

What are niobium oxide capacitors?

Niobium oxide Oxicap® capacitors are solid electrolytic capacitors based on niobium oxide (nbo) anode material instead of traditional tantalum, offering non-tantalum material solutions. Niobium is a widely available material; it is the next element to tantalum in the periodic table, with many similar features. Several advantages over tantalum come from oxides of niobium, which are all stable with very specific performance relating to each oxide number. This is utilized in the unique Oxicap® manufacturing technology of processing niobium oxide powders as an anode base material. Niobium oxide capacitors have an extremely stable performance together with high reliability levels of 0.5%/1000hrs at 85°C or better, high safety technology with non-burning high resistance failure mode and high break down voltage. OxiCap® is available as low ESR, High CV, low profile, up to 125°C and multi-anode technologies. It is environmentally friendly and RoHS compliant technology in the same form, case size, and same or similar technical performance as standard tantalum capacitors. Capacitors are offered in voltage ratings up to 10Vr and high capacitance. Most of the series meet AEC-Q200 requirements. All niobium oxide capacitors are supplied in an orange colour encapsulating material. OxiCap® NOS Low ESR series of niobium oxide capacitors have been developed in order to offer significant Cost versus Performance value while targeting automotive requirements. AEC-Q200 compliant, excellent reliability level of 0.2%/1000 hrs within a temperature range up to 125°C and rated voltage up to 8V (for rail voltages up to 5.5V). These have the lowest ESR offerings within niobium oxide capacitors. OxiCap® NOM multianode product family: Very low ESR down to 30mΩ and high ripple current are the key parameters of the niobium oxide multianode construction within the E case package. Niobium oxide technology benefits such as high resistance and non-burn together with excellent reliability and reduced derating are maintained within this multianode series. OxiCap® NOJ capacitors use niobium oxide powder as the main anode electrode material for general applications. High reliability level (failure rate 0.5%/1000 hours); low ESR NOS devices have an even lower failure rate (0.2%/1000 hours) – even more reliable than tantalum capacitors. They are suitable for applications with rail voltages of up to 7V, such as in-cabin entertainment systems, seat position modules, airbag controls and more.

 

 

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Product Length
Capacitor Mounting
Product Width
Product Range
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
58M9808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.670
10+$0.418
15+$0.396
25+$0.375
50+$0.353
More Pricing...
47µF
6.3V
1.6ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
58M9805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.834
10+$0.458
15+$0.447
25+$0.436
50+$0.425
More Pricing...
10µF
10V
2.2ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
58M9848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.080
10+$0.599
15+$0.582
25+$0.565
50+$0.548
More Pricing...
10µF
6.3V
0.8ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOS Series
1.6mm
-55°C
125°C
AEC-Q200
34M7822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.633
10+$0.316
15+$0.308
25+$0.302
50+$0.295
More Pricing...
4.7µF
6.3V
3.1ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
58M9806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.875
10+$0.456
15+$0.447
25+$0.438
50+$0.429
More Pricing...
100µF
4V
1.4ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
38K6058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.450
25+$0.984
100+$0.744
250+$0.729
500+$0.714
More Pricing...
100µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2.9mm
-55°C
105°C
AEC-Q200
58M9803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.643
10+$0.328
15+$0.325
25+$0.323
50+$0.320
More Pricing...
4.7µF
10V
3.1ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
58M9802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.728
10+$0.371
15+$0.364
25+$0.355
50+$0.348
More Pricing...
22µF
6.3V
1.8ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
58M9807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.617
10+$0.350
15+$0.343
25+$0.336
50+$0.329
More Pricing...
22µF
10V
1.8ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
22K1457

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$1.940
2000+$1.830
3000+$1.750
5000+$1.610
10000+$1.550
More Pricing...
220µF
4V
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2mm
-55°C
105°C
AEC-Q200
53J7375

RoHS

Each (Supplied on Full Reel)
Full Reel
16000+$0.491
20000+$0.462
30000+$0.435
50000+$0.419
15µF
4V
1.5ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOS Series
1.6mm
-55°C
125°C
AEC-Q200
53J7400

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$1.010
1000+$0.976
1500+$0.898
2500+$0.822
5000+$0.796
More Pricing...
220µF
4V
0.06ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOS Series
2.9mm
-55°C
125°C
AEC-Q200
53J7401

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$1.770
1000+$1.680
1500+$1.610
2500+$1.470
5000+$1.420
More Pricing...
220µF
4V
0.1ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOS Series
2.9mm
-55°C
125°C
AEC-Q200
95M6962

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$1.200
6000+$1.140
9000+$1.090
15000+$0.996
30000+$0.961
More Pricing...
68µF
6.3V
0.2ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOS Series
2.6mm
-55°C
125°C
AEC-Q200
38K6056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.795
10+$0.401
15+$0.389
25+$0.377
50+$0.366
More Pricing...
22µF
6.3V
1.9ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
53J7308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.597
25+$0.375
100+$0.263
250+$0.241
500+$0.218
More Pricing...
10µF
6.3V
2.2ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
58M9801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.627
10+$0.323
15+$0.317
25+$0.312
50+$0.306
More Pricing...
15µF
6.3V
2.2ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
15P2259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.710
25+$3.300
100+$2.800
250+$2.550
500+$2.390
More Pricing...
470µF
4V
0.1ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOS Series
2.9mm
-55°C
125°C
AEC-Q200
65M1862

RoHS

Each (Supplied on Full Reel)
Full Reel
24000+$0.455
30000+$0.429
50000+$0.413
10µF
6.3V
0.8ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOS Series
1.6mm
-55°C
125°C
AEC-Q200
15P2226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.440
25+$1.720
100+$1.310
250+$1.160
500+$0.994
More Pricing...
220µF
6.3V
0.4ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
AEC-Q200
97M6354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.578
25+$0.350
100+$0.271
250+$0.251
500+$0.231
More Pricing...
47µF
6.3V
1.6ohm
-
-
3.5mm
-
2.8mm
-
1.9mm
-55°C
105°C
AEC-Q200
97M6388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
16000+$0.324
10µF
6.3V
0.8ohm
-
-
3.2mm
-
1.6mm
OxiCap NOS Series
1.6mm
-55°C
125°C
AEC-Q200
53J7399

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$1.980
1000+$1.770
1500+$1.510
2500+$1.380
5000+$1.300
More Pricing...
150µF
6.3V
0.1ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOS Series
2.9mm
-55°C
125°C
AEC-Q200
15P2235

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.630
25+$1.450
100+$1.240
250+$1.130
500+$1.120
More Pricing...
470µF
4V
0.3ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2.9mm
-55°C
105°C
AEC-Q200
97M6351

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.287
22µF
6.3V
1.8ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
1-25 of 38 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK