Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoNOJA156M006RWJCopy
Newark Part No.
Re-Reel58M9801
Cut Tape58M9801
Product RangeOxiCap NOJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.110 | $5.55 |
| Total Price | $5.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.110 |
| 10+ | $0.992 |
| 25+ | $0.909 |
| 50+ | $0.811 |
| 100+ | $0.728 |
| 250+ | $0.633 |
| 500+ | $0.563 |
| 1000+ | $0.459 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJA156M006RWJCopy
Newark Part No.
Re-Reel58M9801
Cut Tape58M9801
Product RangeOxiCap NOJ Series
Technical Datasheet
Capacitance15µF
Voltage(DC)6.3V
ESR2.2ohm
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeOxiCap NOJ Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
15µF
ESR
2.2ohm
Capacitance Tolerance
± 20%
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitor Case / Package
1206 [3216 Metric]
Capacitor Mounting
Surface Mount
Product Width
1.6mm
Product Range
OxiCap NOJ Series
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for NOJA156M006RWJ
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
