Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSA106M006R0800
Newark Part No.58M9848
Product RangeOxiCap NOS Series
Your Part Number
Technical Datasheet
14,126 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.918 |
| 10+ | $0.570 |
| 25+ | $0.535 |
| 50+ | $0.500 |
| 100+ | $0.465 |
| 250+ | $0.416 |
| 1000+ | $0.367 |
| 2500+ | $0.339 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSA106M006R0800
Newark Part No.58M9848
Product RangeOxiCap NOS Series
Technical Datasheet
Capacitance10µF
Voltage(DC)6.3V
ESR0.8ohm
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeOxiCap NOS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
10µF
ESR
0.8ohm
Capacitance Tolerance
± 20%
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitor Case / Package
1206 [3216 Metric]
Capacitor Mounting
Surface Mount
Product Width
1.6mm
Product Range
OxiCap NOS Series
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for NOSA106M006R0800
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability